Part Details for LT1222CS8 by Linear Technology
Results Overview of LT1222CS8 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1222CS8 Information
LT1222CS8 by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1222CS8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | 500MHZ, 3NV/SQUAREROOT OF HZ, AV GREATER THAN OR EQUAL 10 OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, PDSO8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$3.5000 / $5.3800 | Buy Now |
|
|
New Advantage Corporation | OP-AMP, 600uV OFFSET-MAX, 500MHz BAND WIDTH, PDSO8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 126 |
|
$9.0000 | Buy Now |
US Tariff Estimator: LT1222CS8 by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1222CS8
LT1222CS8 Part Data Attributes
|
|
LT1222CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1222CS8
Linear Technology
LT1222 - 500MHz, 3nV/rtHz, AV >=10 Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Plastic, Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Bias Current-Max (IIB) @25C | 0.3 µA | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes (Avcl>=10) | |
| Input Offset Voltage-Max | 600 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 150 V/Us | |
| Slew Rate-Nom | 200 V/Us | |
| Supply Current-Max | 11 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Unity Gain BW-Nom | 500000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
Alternate Parts for LT1222CS8
This table gives cross-reference parts and alternative options found for LT1222CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1222CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1222CS8#PBF | Analog Devices Inc | $6.8843 | Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, PDSO8 | LT1222CS8 vs LT1222CS8#PBF |