LT1223CN8#PBF
Description: 100MHz Current Feedback Amplifier

Overview of LT1223CN8#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1223CN8#PBF Analog Devices 100MHz C F Amp

Price & Stock for LT1223CN8#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK7916
Newark Op-Amp, 100Mhz, 0 To 70Deg C, Dip-8, No. Of Channels:1Channels, Gain Bandwidth Product:100Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Current Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1223CN8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 75
  • 1 $9.1700
  • 10 $8.2900
  • 25 $8.1000
  • 50 $7.9000
  • 100 $6.8600
  • 250 $6.5500
  • 500 $5.9700
$5.9700 / $9.1700 Buy Now
DISTI # LT1223CN8#PBF-ND
DigiKey IC OPAMP CFA 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube 1
In Stock
  • 1 $10.8400
  • 10 $7.5700
  • 25 $6.7276
  • 100 $5.7860
  • 250 $5.3298
  • 500 $5.0520
  • 1,000 $4.8214
$4.8214 / $10.8400 Buy Now
DISTI # 584-LT1223CN8#PBF
Mouser Electronics High Speed Operational Amplifiers 100MHz C F Amp RoHS: Compliant 143
  • 1 $10.3300
  • 10 $6.7300
  • 50 $6.7200
  • 100 $5.7800
  • 250 $5.3200
  • 500 $5.0500
  • 1,000 $4.8000
$4.8000 / $10.3300 Buy Now
Analog Devices Inc 100MHz C F Amp Package Multiple: 50 5251
  • 1 $10.8400
  • 10 $7.5700
  • 25 $6.7276
  • 100 $5.7860
  • 250 $5.3298
  • 500 $5.0520
  • 1,000 $4.8214
$4.8214 / $10.8400 Buy Now
DISTI # LT1223CN8PBF
TME IC: operational amplifier, 100MHz, Ch: 1, DIP8 Min Qty: 1 0
  • 1 $7.1800
  • 3 $6.4500
  • 10 $6.0200
  • 50 $5.3800
$5.3800 / $7.1800 RFQ
DISTI # LT1223CN8#PBF
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 0
  • 100 $5.4200
  • 500 $5.2600
  • 1,000 $5.1300
  • 5,000 $4.9400
$4.9400 / $5.4200 Buy Now

CAD Models for LT1223CN8#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1223CN8#PBF by Analog Devices Inc

LT1223CN8#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
DIP-8
Pin Count
8
Manufacturer Package Code
05-08-1510 (N8)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
3 µA
Common-mode Reject Ratio-Nom
63 dB
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
10.16 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.937 mm
Slew Rate-Nom
1300 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
100000
Width
7.62 mm
Want to compare parts?
  1. LT1223CN8#PBF
    Analog Devices Inc
    100MHz Current Feedback Amplifier
    VS

Alternate Parts for LT1223CN8#PBF

This table gives cross-reference parts and alternative options found for LT1223CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1223CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1223CS8#TRPBF 100MHz Current Feedback Amplifier Analog Devices Inc LT1223CN8#PBF vs LT1223CS8#TRPBF
EL2175CN Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8, Elantec (RETIRED) LT1223CN8#PBF vs EL2175CN
LT1223CN8#TRPBF Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP8 Analog Devices Inc LT1223CN8#PBF vs LT1223CN8#TRPBF
EL2165CN Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8, Elantec (RETIRED) LT1223CN8#PBF vs EL2165CN
LT1223CS8#PBF 100MHz Current Feedback Amplifier Analog Devices Inc LT1223CN8#PBF vs LT1223CS8#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1223CN8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1223CN8#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1223CN8#PBF would you like to use for your alert(s)?
  • Please alert me when LT1223CN8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1223CN8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1223CN8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1223CN8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1223CN8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1223CN8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: