Part Details for LT1229CS8#PBF by Analog Devices Inc
Results Overview of LT1229CS8#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1229CS8#PBF Information
LT1229CS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1229CS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7922
|
Newark | Op-Amp, 100Mhz, 0 To 70Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:100Mhz, Supply Voltage Range:± 2V To ± 15V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Current Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1229CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$5.8700 / $12.1200 | Buy Now |
|
DISTI #
LT1229CS8#PBF-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
486 In Stock |
|
$6.2447 / $10.3100 | Buy Now |
|
DISTI #
584-LT1229CS8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 2x 100MHz C F Amps RoHS: Compliant | 93 |
|
$5.7000 / $11.7700 | Buy Now |
|
|
Analog Devices Inc | 2x 100MHz C F Amps Package Multiple: 100 | 1300 |
|
$4.5600 / $11.7700 | Buy Now |
|
DISTI #
35212293
|
Verical | Op Amp Dual GP ±15V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1200 |
|
$5.6401 | Buy Now |
|
DISTI #
35212293
|
Verical | Op Amp Dual GP ±15V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1200 |
|
$5.6401 | Buy Now |
|
DISTI #
LT1229CS8PBF
|
TME | IC: operational amplifier, 100MHz, Ch: 2, SO8, 69dB Min Qty: 1 | 0 |
|
$7.5800 / $9.5400 | RFQ |
|
DISTI #
LT1229CS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$5.8900 / $6.4600 | Buy Now |
|
DISTI #
35212293
|
Verical | Op Amp Dual GP ±15V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1200 |
|
$5.6401 | Buy Now |
US Tariff Estimator: LT1229CS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1229CS8#PBF
LT1229CS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1229CS8#PBF Part Data Attributes
|
|
LT1229CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1229CS8#PBF
Analog Devices Inc
Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 3 µA | |
| Common-mode Reject Ratio-Min | 55 Db | |
| Common-mode Reject Ratio-Nom | 69 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 300 V/Us | |
| Slew Rate-Nom | 700 V/Us | |
| Supply Current-Max | 22 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 100000 | |
| Voltage Gain-Min | 562.341 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
LT1229CS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1229CS8 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, it's essential to follow the recommended PCB layout, use the correct output capacitor value and type, and ensure that the input and output impedance are matched. Additionally, adding a small resistor (e.g., 10Ω) in series with the output can help prevent oscillations.
-
The maximum power dissipation of the LT1229CS8 is dependent on the ambient temperature and the thermal resistance of the package. The maximum power dissipation can be calculated using the formula: Pd = (TJ - TA) / θJA, where TJ is the junction temperature, TA is the ambient temperature, and θJA is the thermal resistance. The maximum power dissipation is typically around 1.4W.
-
The LT1229CS8 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's essential to consider the device's thermal characteristics and ensure proper heat sinking and cooling to maintain reliable operation.
-
To protect the LT1229CS8 from overvoltage and overcurrent conditions, it's recommended to use voltage regulators, current limiters, and overvoltage protection circuits. Additionally, using a fuse or a polyfuse can help prevent damage from overcurrent conditions.