Part Details for LT1237CG#TRPBF by Analog Devices Inc
Results Overview of LT1237CG#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1237CG#TRPBF Information
LT1237CG#TRPBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT1237CG#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT1237CG#TRPBF-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4905 | Buy Now |
|
DISTI #
584-LT1237CG#TRPBF
|
Mouser Electronics | RS-232 Interface IC 5V RS232 Tran w/ Advanced Pwr M & One RoHS: Compliant | 0 |
|
$7.9500 | Order Now |
|
|
Analog Devices Inc | 5V RS232 Tran w/ Advanced Pwr Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$6.3600 / $8.0000 | Buy Now |
|
DISTI #
LT1237CG#TRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2000 | 0 |
|
$8.2100 / $8.5400 | Buy Now |
|
|
Vyrian | Peripheral ICs | 5172 |
|
RFQ |
US Tariff Estimator: LT1237CG#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1237CG#TRPBF
LT1237CG#TRPBF Part Data Attributes
|
|
LT1237CG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1237CG#TRPBF
Analog Devices Inc
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO28
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, | |
| Pin Count | 28 | |
| Manufacturer Package Code | 05-08-1640 (G28) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | 1 Receiver Active Under Shutdown; External Charge Pump | |
| Differential Output | No | |
| Driver Number of Bits | 3 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232 | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 10.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 600 Ns | |
| Receiver Number of Bits | 5 | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 1300 Ns | |
| Width | 5.3 Mm |
Alternate Parts for LT1237CG#TRPBF
This table gives cross-reference parts and alternative options found for LT1237CG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1237CG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1237CSW#PBF | Analog Devices Inc | $2.9005 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO28 | LT1237CG#TRPBF vs LT1237CSW#PBF |
| ADM560JRSZ-REEL | Analog Devices Inc | $5.6685 | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | LT1237CG#TRPBF vs ADM560JRSZ-REEL |
| MAX214EWI+T | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | LT1237CG#TRPBF vs MAX214EWI+T |
| ADM561JRSZ | Analog Devices Inc | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | LT1237CG#TRPBF vs ADM561JRSZ |
| MAX214EWI+ | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | LT1237CG#TRPBF vs MAX214EWI+ |
| ADM560JRZ | Analog Devices Inc | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | LT1237CG#TRPBF vs ADM560JRZ |
| ADM561JRZ-REEL | Analog Devices Inc | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | LT1237CG#TRPBF vs ADM561JRZ-REEL |
| LT1537CG#PBF | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO28 | LT1237CG#TRPBF vs LT1537CG#PBF |
| ADM561JRZ | Analog Devices Inc | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | LT1237CG#TRPBF vs ADM561JRZ |
| ADM560JRSZ | Analog Devices Inc | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | LT1237CG#TRPBF vs ADM560JRSZ |