There are no models available for this part yet.
Overview of LT1242IS8#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1242IS8#TRPBF | Analog Devices | Hi Speed C Mode Pulse Width Mo | |
LT1242IS8#PBF | Analog Devices | Hi Speed C Mode Pulse Width Mo | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT1242IS8#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT1242IS8#TRPBF-ND
|
DigiKey | IC OFFLINE SWITCH BUCK 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1250 | Buy Now | |
DISTI #
584-LT1242IS8#TRPBF
|
Mouser Electronics | Switching Controllers Hi Speed C Mode Pulse Width Mods RoHS: Compliant | 0 |
|
$4.3300 | Order Now | |
Analog Devices Inc | Hi Speed C Mode Pulse Width Mo Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.3000 / $4.1250 | Buy Now | ||
DISTI #
LT1242IS8#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.2600 / $4.4300 | Buy Now |
CAD Models for LT1242IS8#TRPBF by Analog Devices Inc
Part Data Attributes for LT1242IS8#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, PLASTIC, SO-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1610 (S8)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
25 V
|
Input Voltage-Min
|
11 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Output Current-Max
|
1 A
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
500 kHz
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for LT1242IS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1242IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1242IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3842BVD1G | High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 98-TUBE | onsemi | LT1242IS8#TRPBF vs UC3842BVD1G |
LT1242CS8 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1242IS8#TRPBF vs LT1242CS8 |
UC2842BD1013TR | Current Mode PWM | STMicroelectronics | LT1242IS8#TRPBF vs UC2842BD1013TR |
LT1242IS8#TRPBF | LT1242 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1242IS8#TRPBF vs LT1242IS8#TRPBF |
UC3842AD1013TR | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | STMicroelectronics | LT1242IS8#TRPBF vs UC3842AD1013TR |
LT1242CS8#PBF | LT1242 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1242IS8#TRPBF vs LT1242CS8#PBF |
UC3842BD1013TR | Current Mode PWM | STMicroelectronics | LT1242IS8#TRPBF vs UC3842BD1013TR |
LT1242CS8#TR | LT1242 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1242IS8#TRPBF vs LT1242CS8#TR |
E-UC3842BD1 | Current Mode PWM | STMicroelectronics | LT1242IS8#TRPBF vs E-UC3842BD1 |
E-UC2842BD1013TR | Current Mode PWM | STMicroelectronics | LT1242IS8#TRPBF vs E-UC2842BD1013TR |