There are no models available for this part yet.
Overview of LT1244CS8#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1244CS8#TRPBF | Analog Devices | Hi Speed C Mode Pulse Width Mo | |
LT1244CS8#PBF | Analog Devices | Hi Speed C Mode Pulse Width Mo |
Price & Stock for LT1244CS8#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | LT1244 - Current Mode PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$5.1800 / $6.1000 | Buy Now |
CAD Models for LT1244CS8#PBF by Linear Technology
Part Data Attributes for LT1244CS8#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, PLASTIC, SO-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
25 V
|
Input Voltage-Min
|
11 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1 A
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
10 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
500 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for LT1244CS8#PBF
This table gives cross-reference parts and alternative options found for LT1244CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1244CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2844BD1R2 | 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | LT1244CS8#PBF vs UC2844BD1R2 |
UC3844BD1 | 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | LT1244CS8#PBF vs UC3844BD1 |
UC3844BVD1 | 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | LT1244CS8#PBF vs UC3844BVD1 |
UC3844BVD1R2 | 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | LT1244CS8#PBF vs UC3844BVD1R2 |
UC2844AD8TR | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | LT1244CS8#PBF vs UC2844AD8TR |
UC2844AQD8R | 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | LT1244CS8#PBF vs UC2844AQD8R |
LT1244CS8 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1244CS8#PBF vs LT1244CS8 |
UC2844BD1R2 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LT1244CS8#PBF vs UC2844BD1R2 |
LT1244IS8#PBF | LT1244 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1244CS8#PBF vs LT1244IS8#PBF |
CS3844GD8 | 1A SWITCHING CONTROLLER, PDSO8, SO-8 | onsemi | LT1244CS8#PBF vs CS3844GD8 |
Related Parts for LT1244CS8#PBF
-
LM43602PWPRSwitching Regulator or Controllers
-
LT6105HMS8#PBFOther Analog ICs
-
IPS160HPeripheral Drivers
-
AD7274BUJZ-500RL7Analog to Digital Converters
-
AD712JRZ-REEL7Operational Amplifiers
-
LT1763CS8-5#TRPBFLinear Regulator ICs
-
IS31FL3730-QFLS2-TRDisplay Drivers
-
ADR550ARTZ-REEL7Voltage References
-
AD8403ARUZ1Digital Potentiometers