Datasheets
packagee
LT1248CN#PBF by:
Linear Technology

Power Factor Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, PDIP16

Part Details for LT1248CN#PBF by Linear Technology

Results Overview of LT1248CN#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

LT1248CN#PBF Information

LT1248CN#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for LT1248CN#PBF

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 1 17
  • 1 $9.0000
  • 6 $6.7500
  • 16 $6.0750
$6.0750 / $9.0000 Buy Now
Quest Components POWER FACTOR CONTROLLER, CURRENT-MODE, 1.5A, 300KHZ SWITCHING FREQ-MAX, BIPOLAR, PDIP16 13
  • 1 $12.0000
  • 5 $9.0000
$9.0000 / $12.0000 Buy Now
Win Source Electronics IC PFC CTRLR AVERAGE CURR 16DIP 2289
  • 4 $15.2569
  • 8 $12.5185
  • 13 $12.1273
  • 18 $11.7361
  • 23 $11.3449
  • 30 $10.1713
$10.1713 / $15.2569 Buy Now

US Tariff Estimator: LT1248CN#PBF by Linear Technology

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LT1248CN#PBF
Linear Technology
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for LT1248CN#PBF

LT1248CN#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1248CN#PBF Part Data Attributes

LT1248CN#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LT1248CN#PBF Linear Technology Power Factor Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, PDIP16
Rohs Code Yes
Part Life Cycle Code Transferred
Part Package Code DIP
Package Description Dip, Dip16,.3
Pin Count 16
Manufacturer Package Code N
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type Power Factor Controller
Control Mode Current-Mode
Control Technique Pulse Width Modulation
Input Voltage-Max 25 V
Input Voltage-Min 11.5 V
JESD-30 Code R-PDIP-T16
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 1.5 A
Output Voltage-Nom 7.5 V
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape Rectangular
Package Style In-Line
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 3.937 Mm
Supply Current-Max (Isup) 12 Ma
Surface Mount No
Switcher Configuration Single
Switching Frequency-Max 300 Khz
Technology Bipolar
Temperature Grade Commercial
Terminal Finish Matte Tin
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 Mm

Alternate Parts for LT1248CN#PBF

This table gives cross-reference parts and alternative options found for LT1248CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1248CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LT1248IN#PBF Analog Devices Inc $8.5393 Power Factor Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, PDIP16 LT1248CN#PBF vs LT1248IN#PBF
LT1248IN Analog Devices Inc Check for Price Power Factor Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, PDIP16 LT1248CN#PBF vs LT1248IN
LT1248CN Linear Technology Check for Price Power Factor Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, PDIP16 LT1248CN#PBF vs LT1248CN
equivalents icon

LT1248CN#PBF Related Parts

LT1248CN#PBF Frequently Asked Questions (FAQ)

  • A good PCB layout for the LT1248CN involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance.

  • To ensure stability, ensure that the output capacitor is properly sized, the input voltage is within the recommended range, and the feedback resistors are properly selected. Also, avoid using long feedback traces and minimize the area of the feedback loop.

  • The LT1248CN is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. Consult the datasheet for thermal resistance and power dissipation calculations.

  • The LT1248CN is a commercial-grade device, but Linear Technology offers a radiation-hardened version, the RH1248, which is designed for high-reliability and aerospace applications. Consult the datasheet and Linear Technology's website for more information.

  • Use overvoltage protection (OVP) and overcurrent protection (OCP) circuits to prevent damage to the LT1248CN. OVP can be achieved using a voltage clamp or a zener diode, while OCP can be achieved using a current sense resistor and a comparator.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1248CN#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1248CN#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LT1248CN#PBF would you like to use for your alert(s)?
  • Please alert me when LT1248CN#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1248CN#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1248CN#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1248CN#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1248CN#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1248CN#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: