Part Details for LT1251CS by Linear Technology
Results Overview of LT1251CS by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1251CS Information
LT1251CS by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1251CS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,VIDEO AMPLIFIER,BIPOLAR,SOP,14PIN,PLASTIC | 2 |
|
$8.8200 / $13.2300 | Buy Now |
US Tariff Estimator: LT1251CS by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1251CS
LT1251CS Part Data Attributes
|
|
LT1251CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1251CS
Linear Technology
LT1251 - 40MHz Video Fader and DC Gain Controlled Amplifier; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Plastic, So-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | S | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Common-mode Reject Ratio-Nom | 57 Db | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -16 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 300 V/Us | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 40000 | |
| Width | 3.9 Mm |
Alternate Parts for LT1251CS
This table gives cross-reference parts and alternative options found for LT1251CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1251CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1251CS#TRPBF | Linear Technology | Check for Price | LT1251 - 40MHz Video Fader and DC Gain Controlled Amplifier; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1251CS vs LT1251CS#TRPBF |
| LT1251CS#TR | Linear Technology | Check for Price | LT1251 - 40MHz Video Fader and DC Gain Controlled Amplifier; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1251CS vs LT1251CS#TR |
LT1251CS Frequently Asked Questions (FAQ)
-
The LT1251CS can handle input voltages up to 80V, but it's recommended to limit the input voltage to 60V for reliable operation.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and add a 10nF to 100nF capacitor between the VIN and GND pins to filter out high-frequency noise.
-
The LT1251CS can operate with input voltages as low as 3.5V, but the output voltage regulation may not be accurate below 4.5V.
-
The LT1251CS is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. Make sure to follow the recommended thermal management guidelines in the datasheet.
-
The output voltage of the LT1251CS can be calculated using the formula: VOUT = (R1/R2) * (VIN - VREF), where R1 and R2 are the resistors connected to the FB pin, VIN is the input voltage, and VREF is the internal reference voltage (2.5V).