Part Details for LT1254CS#PBF by Analog Devices Inc
Results Overview of LT1254CS#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1254CS#PBF Information
LT1254CS#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1254CS#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4296586
|
Farnell | VIDEO AMPLIFIER, 0.55A, 90MHZ, SOIC-14 COO: Malaysia RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 56 |
|
$11.7582 / $21.2775 | Buy Now |
|
DISTI #
LT1254CS#PBF-ND
|
DigiKey | IC AMP CURRENT FEEDBACK 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
159 In Stock |
|
$10.2625 / $18.3800 | Buy Now |
|
DISTI #
584-LT1254CS#PBF
|
Mouser Electronics | Video Amplifiers L Cost 2x & 4x Video Amps RoHS: Compliant | 583 |
|
$10.5900 / $18.3800 | Buy Now |
|
|
Analog Devices Inc | L Cost 2x & 4x Video Amps Package Multiple: 55 | 1407 |
|
$8.2100 / $18.3800 | Buy Now |
|
DISTI #
LT1254CS#PBF
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 55 | 0 |
|
$10.6000 / $12.3100 | Buy Now |
US Tariff Estimator: LT1254CS#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1254CS#PBF
LT1254CS#PBF Part Data Attributes
|
|
LT1254CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1254CS#PBF
Analog Devices Inc
Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PDSO14
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, Soic-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | 05-08-1610 (S14) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Average Bias Current-Max (IIB) | 15 µA | |
| Common-mode Reject Ratio-Min | 55 Db | |
| Common-mode Reject Ratio-Nom | 65 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -14 V | |
| Neg Supply Voltage-Nom (Vsup) | -12 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 250 V/Us | |
| Supply Current-Max | 44 Ma | |
| Supply Voltage Limit-Max | 14 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 90000 | |
| Voltage Gain-Min | 1500 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
LT1254CS#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1254CS involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10nF, and avoid capacitive loads. Also, ensure that the input and output voltages are within the recommended operating range.
-
The maximum power dissipation of the LT1254CS is 1.4W. However, this can be limited by the thermal resistance of the package and the PCB. It's essential to ensure proper thermal management to prevent overheating.
-
The LT1254CS is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to consider the thermal management and derate the power dissipation accordingly.
-
Use voltage and current limiting circuits to protect the LT1254CS from overvoltage and overcurrent conditions. Also, consider using a fuse or a current-limiting resistor in series with the input voltage.