Part Details for LT1260CN#PBF by Analog Devices Inc
Results Overview of LT1260CN#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1260CN#PBF Information
LT1260CN#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1260CN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4681
|
Newark | Op-Amp, Ndip-16, 0 To 70Deg C, No. Of Channels:3Channels, Gain Bandwidth Product:-, Supply Voltage Range:4V To 30V, ± 2V To ± 15V, Ic Case/Package:Ndip, No. Of Pins:16Pins, Amplifier Type:Current Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1260CN#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 101 |
|
$4.8000 / $10.3500 | Buy Now |
|
DISTI #
LT1260CN#PBF-ND
|
DigiKey | IC OPAMP CFA 3 CIRCUIT 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
269 In Stock |
|
$4.8000 / $10.3500 | Buy Now |
|
DISTI #
584-LT1260CN#PBF
|
Mouser Electronics | High Speed Operational Amplifiers L Cost 2x & 3x 130MHz C F Amps w/ SD RoHS: Compliant | 96 |
|
$4.8000 / $10.3500 | Buy Now |
|
|
Analog Devices Inc | L Cost 2x & 3x 130MHz C F Am Package Multiple: 25 | 4679 |
|
$3.8400 / $10.3500 | Buy Now |
|
|
Rochester Electronics | LT1260 - Low Cost Dual and Triple 130MHz Current Feedback Amplifiers with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$4.0400 / $5.0500 | Buy Now |
|
DISTI #
LT1260CNPBF
|
TME | IC: operational amplifier, 130MHz, Ch: 3, ±2÷15VDC,4÷30VDC, DIP16 Min Qty: 1 | 0 |
|
$5.0700 / $6.8400 | RFQ |
|
DISTI #
LT1260CN#PBF
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 125 | 0 |
|
$4.9600 / $5.4400 | Buy Now |
US Tariff Estimator: LT1260CN#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1260CN#PBF
LT1260CN#PBF Part Data Attributes
|
|
LT1260CN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1260CN#PBF
Analog Devices Inc
Operational Amplifier, 3 Func, 16000uV Offset-Max, BIPolar, PDIP16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.300 Inch, Plastic, Dip-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1510 (N16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Average Bias Current-Max (IIB) | 3 µA | |
| Common-mode Reject Ratio-Min | 55 Db | |
| Common-mode Reject Ratio-Nom | 69 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 16000 µV | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e3 | |
| Length | 19.558 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 3 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.81 Mm | |
| Slew Rate-Min | 900 V/Us | |
| Slew Rate-Nom | 1600 V/Us | |
| Supply Current-Max | 23.7 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 130000 | |
| Voltage Gain-Min | 707.94 | |
| Wideband | Yes | |
| Width | 7.62 Mm |
Alternate Parts for LT1260CN#PBF
This table gives cross-reference parts and alternative options found for LT1260CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1260CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1260IN#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 3 Func, 16000uV Offset-Max, BIPolar, PDIP16 | LT1260CN#PBF vs LT1260IN#PBF |
LT1260CN#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1260CN involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly sized for the output current. Additionally, avoid using long input traces and keep the input and output decoupling capacitors close to the device.
-
The LT1260CN has an operating temperature range of -40°C to 125°C. However, the device's performance may degrade at higher temperatures, and the output voltage may drop. It's essential to ensure proper heat sinking and thermal management in your design.
-
Yes, the LT1260CN is suitable for high-reliability and automotive applications. It has a high MTBF (mean time between failures) and is qualified to AEC-Q100 standards. However, it's essential to follow proper design and manufacturing guidelines to ensure the device meets the required reliability and quality standards.
-
To troubleshoot issues with the LT1260CN, start by checking the PCB layout and ensuring that it follows the recommended guidelines. Verify that the input and output capacitors are properly sized and placed. Check for any signs of overheating, and ensure that the device is properly heat sunk. Use an oscilloscope to measure the output voltage and current, and look for any signs of oscillation or instability.