Part Details for LT1301CS8#PBF by Analog Devices Inc
Results Overview of LT1301CS8#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1301CS8#PBF Information
LT1301CS8#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1301CS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7949
|
Newark | Dc/Dc Conv, Boost, 155Khz, 70Deg C, Output Type:Fixed, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:1.8V, Input Voltage Max:-, Max Output Current:1A, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Efficiency:89% Rohs Compliant: Yes |Analog Devices LT1301CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$4.6300 / $10.0900 | Buy Now |
|
DISTI #
505-LT1301CS8#PBF-ND
|
DigiKey | IC REG BOOST PROG 750MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
255 In Stock |
|
$4.6375 / $10.0900 | Buy Now |
|
DISTI #
584-LT1301CS8#PBF
|
Mouser Electronics | Switching Voltage Regulators uP Hi Eff 5V/12V Boost DC/DC Conv for Fl RoHS: Compliant | 198 |
|
$4.6300 / $10.0900 | Buy Now |
|
|
Analog Devices Inc | uP Hi Eff 5V/12V Boost DC/DC C Package Multiple: 100 | 14351 |
|
$3.7100 / $10.0900 | Buy Now |
|
|
Rochester Electronics | LT1301 - Micropower High Efficiency 5V/12V Step-Up DC/DC Converter for Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 1586 |
|
$3.9000 / $4.8800 | Buy Now |
|
DISTI #
LT1301CS8-SMD
|
TME | PMIC, DC/DC converter, Uin: 1.8÷10VDC, Uout: 5÷12VDC, 1.25A, SO8 Min Qty: 1 | 0 |
|
$5.0300 / $6.9200 | RFQ |
|
DISTI #
LT1301CS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$4.7900 / $5.2500 | Buy Now |
US Tariff Estimator: LT1301CS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1301CS8#PBF
LT1301CS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1301CS8#PBF Part Data Attributes
|
|
LT1301CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1301CS8#PBF
Analog Devices Inc
Switching Regulator, Current-mode, 0.75A, 155kHz Switching Freq-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Frequency Modulation | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 2 V | |
| Input Voltage-Nom | 2 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.75 A | |
| Output Voltage-Max | 12.48 V | |
| Output Voltage-Min | 11.52 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 0.2 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 155 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LT1301CS8#PBF
This table gives cross-reference parts and alternative options found for LT1301CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1301CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1301IS8#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 0.75A, 155kHz Switching Freq-Max, BIPolar, PDSO8 | LT1301CS8#PBF vs LT1301IS8#TR |
LT1301CS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1301CS8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR output capacitor and to minimize the loop area of the input and output traces to reduce EMI.
-
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, the output capacitor should be selected based on the output voltage and current requirements, and the input capacitor should be chosen to provide adequate filtering. It's also recommended to add a small resistor (e.g., 10Ω) in series with the output capacitor to improve stability.
-
The LT1301CS8 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. It's essential to ensure that the device's junction temperature does not exceed 150°C to prevent damage or malfunction.
-
Yes, the LT1301CS8 is suitable for high-reliability and automotive applications. It's manufactured using a high-reliability process, and it's qualified to meet the requirements of the AEC-Q100 standard for automotive applications. However, it's essential to follow the recommended design and layout guidelines to ensure the device's reliability and performance in these applications.
-
To troubleshoot issues with the LT1301CS8, start by verifying the input voltage, output voltage, and output current. Check for any signs of overheating, and ensure that the device is properly soldered and connected. Use an oscilloscope to check for any oscillations or noise on the input and output lines. If the issue persists, consult the datasheet and application notes for guidance, or contact Analog Devices' technical support for assistance.