-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 4.5A, 750kHz Switching Freq-Max, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1308BCS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1308BCS8#TR
Analog Devices Inc
Switching Regulator, Current-mode, 4.5A, 750kHz Switching Freq-Max, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.1 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 750 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1308BCS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1308BCS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1308BIS8#TRPBF | LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1308BCS8#TR vs LT1308BIS8#TRPBF |
LT1308BIS8#PBF | LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1308BCS8#TR vs LT1308BIS8#PBF |
LT1308BCS8#PBF | LT1308BCS8#PBF | Analog Devices Inc | LT1308BCS8#TR vs LT1308BCS8#PBF |
LT1308BCS8 | Switching Regulator, Current-mode, 4.5A, 750kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1308BCS8#TR vs LT1308BCS8 |
LT1308BCS8#TRPBF | LT1308BCS8#TRPBF | Analog Devices Inc | LT1308BCS8#TR vs LT1308BCS8#TRPBF |
LT1308BCS8#TRPBF | LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1308BCS8#TR vs LT1308BCS8#TRPBF |
LT1308BIS8#PBF | LT1308BIS8#PBF | Analog Devices Inc | LT1308BCS8#TR vs LT1308BIS8#PBF |
LT1308BIS8 | Switching Regulator, Current-mode, 4.5A, 750kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1308BCS8#TR vs LT1308BIS8 |
LT1308BCS8 | LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1308BCS8#TR vs LT1308BCS8 |
LT1308BIS8#TRPBF | LT1308BIS8#TRPBF | Analog Devices Inc | LT1308BCS8#TR vs LT1308BIS8#TRPBF |