-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1308BIS8#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1308BIS8#PBF | Analog Devices | 1x Cell Hi C uP 600kHz Boost D | |
LT1308BIS8#TRPBF | Analog Devices | 1x Cell Hi C uP 600kHz Boost D |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7961
|
Newark | Dc/Dc Conv, Boost, 600Khz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:1V, Input Voltage Max:10V, Max Output Current:3A, Ic Case/Package:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT1308BIS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$7.8900 / $11.4300 | Buy Now |
DISTI #
LT1308BIS8#PBF-ND
|
DigiKey | IC REG BST SEPIC ADJ 2A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
220 In Stock |
|
$6.7375 / $14.1500 | Buy Now |
DISTI #
584-LT1308BIS8#PBF
|
Mouser Electronics | Switching Voltage Regulators 1x Cell Hi C uP 600kHz Boost DC/DC Conv RoHS: Compliant | 2614 |
|
$7.2500 / $12.6400 | Buy Now |
|
Analog Devices Inc | 1x Cell Hi C uP 600kHz Boost D Package Multiple: 100 | 2664 |
|
$6.7375 / $14.1500 | Buy Now |
|
Rochester Electronics | LT1308A - Single Cell Hi Cur Boost Conv RoHS: Compliant Status: Active Min Qty: 1 | 82 |
|
$6.6800 / $7.8600 | Buy Now |
DISTI #
LT1308BIS8PBF
|
TME | PMIC, DC/DC converter, Uin: 1÷10VDC, Uout: 1.22÷34VDC, 2A, SO8, Ch: 1 Min Qty: 1 | 0 |
|
$6.5400 / $8.8300 | RFQ |
DISTI #
LT1308BIS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$6.9600 / $7.6400 | Buy Now |
DISTI #
C1S424500097830
|
Chip1Stop | Conv DC-DC 0.92V to 10V Step Up Single-Out 1.22V to 34V 4.5A Micropower 8-Pin SOIC N RoHS: Compliant pbFree: Yes Container: Tube | 107 |
|
$6.9100 / $9.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1308BIS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1308BIS8#PBF
Analog Devices Inc
LT1308BIS8#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.1 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 750 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1308BIS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1308BIS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1308BCS8#PBF | LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1308BIS8#PBF vs LT1308BCS8#PBF |
LT1308BCS8#TR | LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1308BIS8#PBF vs LT1308BCS8#TR |
LT1308BIS8 | Switching Regulator, Current-mode, 4.5A, 750kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1308BIS8#PBF vs LT1308BIS8 |
LT1308BCS8#PBF | LT1308BCS8#PBF | Analog Devices Inc | LT1308BIS8#PBF vs LT1308BCS8#PBF |
LT1308BIS8#TRPBF | LT1308BIS8#TRPBF | Analog Devices Inc | LT1308BIS8#PBF vs LT1308BIS8#TRPBF |
LT1308BCS8#TRPBF | LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1308BIS8#PBF vs LT1308BCS8#TRPBF |
LT1308BIS8#TR | LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1308BIS8#PBF vs LT1308BIS8#TR |
LT1308BIS8#TRPBF | LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1308BIS8#PBF vs LT1308BIS8#TRPBF |
LT1308BIS8#PBF | LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1308BIS8#PBF vs LT1308BIS8#PBF |
LT1308BCS8 | LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1308BIS8#PBF vs LT1308BCS8 |