Part Details for LT1328CS8#PBF by Linear Technology
Results Overview of LT1328CS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1328CS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$4.0000 / $6.1500 | Buy Now |
US Tariff Estimator: LT1328CS8#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1328CS8#PBF
LT1328CS8#PBF Part Data Attributes
|
|
LT1328CS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1328CS8#PBF
Linear Technology
Remote Control IC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | , | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.60 |
Alternate Parts for LT1328CS8#PBF
This table gives cross-reference parts and alternative options found for LT1328CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1328CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1328CS8#PBF | Analog Devices Inc | $3.2075 | Remote Control IC | LT1328CS8#PBF vs LT1328CS8#PBF |
LT1328CS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1328CS8 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor has a low ESR (Equivalent Series Resistance) and is properly decoupled from the input capacitor. A minimum output capacitance of 10uF is recommended.
-
The maximum input voltage for the LT1328CS8 is 15V, but it's recommended to operate within the specified input voltage range of 3.5V to 12V for optimal performance and reliability.
-
The LT1328CS8 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and ensure proper thermal management to prevent overheating.
-
The output voltage of the LT1328CS8 can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the feedback resistors, Vin is the input voltage, and Vref is the reference voltage (1.25V for the LT1328CS8).