-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12MHz, 400V/µs Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4691
|
Newark | Op-Amp, 12Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:12Mhz, Supply Voltage Range:± 2.5V To ± 15V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1354IS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 83 |
|
$5.4200 / $8.3200 | Buy Now |
DISTI #
LT1354IS8#PBF-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
607 In Stock |
|
$5.4540 / $9.6200 | Buy Now |
DISTI #
584-LT1354IS8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 12MHz, 400V/ s Op Amp RoHS: Compliant | 123 |
|
$5.4500 / $9.6000 | Buy Now |
|
Analog Devices Inc | 12MHz, 400V/us Op Amp Min Qty: 1 Package Multiple: 100 | 2422 |
|
$5.4540 / $9.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1354IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1354IS8#PBF
Analog Devices Inc
12MHz, 400V/µs Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1354IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1354IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1354IS8 | Operational Amplifier, 1 Func, PDSO8 | Analog Devices Inc | LT1354IS8#PBF vs LT1354IS8 |
LT1354IS8 | LT1354 - 12MHz, 400V/us Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1354IS8#PBF vs LT1354IS8 |
LT1354CS8#TRPBF | 12MHz, 400V/µs Op Amp | Analog Devices Inc | LT1354IS8#PBF vs LT1354CS8#TRPBF |
LT1354IS8#TR | Operational Amplifier, 1 Func, PDSO8 | Analog Devices Inc | LT1354IS8#PBF vs LT1354IS8#TR |
LT1354IS8#PBF | LT1354 - 12MHz, 400V/us Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1354IS8#PBF vs LT1354IS8#PBF |
LT1354CS8#TRPBF | LT1354 - 12MHz, 400V/us Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1354IS8#PBF vs LT1354CS8#TRPBF |
LT1354IS8#TRPBF | 12MHz, 400V/µs Op Amp | Analog Devices Inc | LT1354IS8#PBF vs LT1354IS8#TRPBF |