Part Details for LT1355CS8#TRPBF by Linear Technology
Results Overview of LT1355CS8#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1355CS8#TRPBF Information
LT1355CS8#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1355CS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC OPAMP VFB 12MHZ 8SO | 4500 |
|
$7.0572 / $10.5857 | Buy Now |
US Tariff Estimator: LT1355CS8#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1355CS8#TRPBF
LT1355CS8#TRPBF Part Data Attributes
|
|
LT1355CS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1355CS8#TRPBF
Linear Technology
LT1355 - Dual 12MHz, 400V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.45 µA | |
| Bias Current-Max (IIB) @25C | 0.3 µA | |
| Common-mode Reject Ratio-Nom | 84 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Offset | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tape And Reel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Min | 60 V/Us | |
| Slew Rate-Nom | 120 V/Us | |
| Supply Current-Max | 2.9 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10500 | |
| Voltage Gain-Min | 600 | |
| Width | 3.899 Mm |
Alternate Parts for LT1355CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1355CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1355CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1355CS8#PBF | Analog Devices Inc | $6.8247 | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | LT1355CS8#TRPBF vs LT1355CS8#PBF |
| LT1355CS8 | Linear Technology | Check for Price | LT1355 - Dual 12MHz, 400V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1355CS8#TRPBF vs LT1355CS8 |
| LT1355CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | LT1355CS8#TRPBF vs LT1355CS8#TR |
| LT1355CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | LT1355CS8#TRPBF vs LT1355CS8 |
| LT1355CS8#PBF | Linear Technology | Check for Price | LT1355 - Dual 12MHz, 400V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1355CS8#TRPBF vs LT1355CS8#PBF |
LT1355CS8#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1355CS8 is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and use a minimum output capacitance of 10uF with an ESR of 0.1 ohms or less.
-
The maximum output current that the LT1355CS8 can deliver is 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.
-
The output voltage of the LT1355CS8 can be adjusted by using a resistive divider network between the output and the adjust pin, as described in the datasheet.
-
The 'EN' pin is an active-high enable input that allows the user to turn the regulator on and off. When the 'EN' pin is pulled low, the regulator is shut down and the output is disconnected from the input.