Part Details for LT1356CS#TRPBF by Analog Devices Inc
Results Overview of LT1356CS#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1356CS#TRPBF Information
LT1356CS#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1356CS#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT1356CS#TRPBFCT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 16SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1122 In Stock |
|
$13.1465 / $21.0200 | Buy Now |
|
DISTI #
584-LT1356CS#TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers Quad 12MHz, 400V/ s Op Amps RoHS: Compliant | 0 |
|
$12.4600 | Order Now |
|
|
Analog Devices Inc | 4x 12MHz, 400V/µs Op Amps Min Qty: 1 Package Multiple: 2500 | 225 |
|
$9.9700 / $21.3300 | Buy Now |
|
DISTI #
LT1356CS#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$12.8700 / $13.3800 | Buy Now |
US Tariff Estimator: LT1356CS#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1356CS#TRPBF
LT1356CS#TRPBF Part Data Attributes
|
|
LT1356CS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1356CS#TRPBF
Analog Devices Inc
Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1610 (S16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.45 µA | |
| Bias Current-Max (IIB) @25C | 0.003 µA | |
| Common-mode Reject Ratio-Min | 78 Db | |
| Common-mode Reject Ratio-Nom | 84 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Min | 70 V/Us | |
| Slew Rate-Nom | 120 V/Us | |
| Supply Current-Max | 1.2 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10500 | |
| Voltage Gain-Min | 12000 | |
| Wideband | Yes | |
| Width | 3.899 Mm |
Alternate Parts for LT1356CS#TRPBF
This table gives cross-reference parts and alternative options found for LT1356CS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1356CS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1356CS#PBF | Analog Devices Inc | $10.7782 | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16 | LT1356CS#TRPBF vs LT1356CS#PBF |
LT1356CS#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1356CS involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly decoupled from the input. Additionally, avoid using long input traces and keep the input and output voltage rails separate.
-
The LT1356CS can operate in ambient temperatures ranging from -40°C to 125°C. However, the device's performance and reliability may degrade at higher temperatures, so it's recommended to keep the ambient temperature below 85°C for optimal performance.
-
Yes, the LT1356CS is a high-reliability device that meets the requirements of various industries, including aerospace, automotive, and industrial. However, it's essential to follow the recommended design and manufacturing guidelines to ensure the device meets the specific requirements of your application.
-
To troubleshoot issues with the LT1356CS, start by checking the input and output voltage levels, ensuring they are within the recommended specifications. Also, verify that the device is properly decoupled and that the PCB layout follows the recommended guidelines. If the issue persists, consult the datasheet and application notes or contact Analog Devices' technical support for further assistance.