Part Details for LT1357CS8#TRPBF by Analog Devices Inc
Results Overview of LT1357CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1357CS8#TRPBF Information
LT1357CS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1357CS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AK6556
|
Newark | Op-Amp, Soic-8, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices LT1357CS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 38 |
|
$5.3700 / $11.1000 | Buy Now |
|
DISTI #
LT1357CS8#TRPBFCT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3113 In Stock |
|
$5.5515 / $9.4600 | Buy Now |
|
DISTI #
584-LT1357CS8#TRPBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 25MHz, 600V/ s Op Amp RoHS: Compliant | 6257 |
|
$5.1800 / $10.7800 | Buy Now |
|
DISTI #
V72:2272_06415349
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2332 Container: Cut Strips | Americas - 2050 |
|
$5.3220 / $6.9400 | Buy Now |
|
|
Analog Devices Inc | 25MHz, 600V/us Op Amp Min Qty: 1 Package Multiple: 2500 | 623 |
|
$4.1500 / $10.9700 | Buy Now |
|
DISTI #
V72:2272_06415349
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2332 Container: Cut Strips | Americas - 2050 |
|
$5.3220 / $6.9400 | Buy Now |
|
DISTI #
V72:2272_06415349
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2332 Container: Cut Strips | Americas - 2050 |
|
$5.3220 / $6.9400 | Buy Now |
|
DISTI #
LT1357CS8#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.3600 / $5.5700 | Buy Now |
US Tariff Estimator: LT1357CS8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1357CS8#TRPBF
LT1357CS8#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1357CS8#TRPBF Part Data Attributes
|
|
LT1357CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1357CS8#TRPBF
Analog Devices Inc
Operational Amplifier, 1 Func, 1300uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Plastic, Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.9 µA | |
| Bias Current-Max (IIB) @25C | 0.5 µA | |
| Common-mode Reject Ratio-Min | 78 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1300 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 180 V/Us | |
| Slew Rate-Nom | 600 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 25000 | |
| Voltage Gain-Min | 2500 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LT1357CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1357CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1357CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1357CS8#PBF | Analog Devices Inc | $4.6492 | Operational Amplifier, 1 Func, 1300uV Offset-Max, BIPolar, PDSO8 | LT1357CS8#TRPBF vs LT1357CS8#PBF |
LT1357CS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1357CS8 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance.
-
To ensure stability, ensure that the output capacitor is properly sized and placed, and that the input and output resistors are properly matched. Also, avoid using long input traces and minimize the distance between the device and the output capacitor.
-
The maximum ambient temperature range for the LT1357CS8 is -40°C to 125°C. However, the device's performance may degrade at extreme temperatures, so it's essential to consider thermal management and heat dissipation in the design.
-
Yes, the LT1357CS8 is suitable for high-reliability and aerospace applications. However, it's essential to follow the manufacturer's guidelines for screening and qualification, and to ensure that the device is properly derated for the specific application.
-
To troubleshoot issues with the LT1357CS8, start by verifying the input voltage, output voltage, and output current. Check for proper PCB layout, component values, and soldering quality. Use an oscilloscope to measure the output voltage and current, and consult the datasheet and application notes for guidance.