Part Details for LT1358CS8#TRPBF by Analog Devices Inc
Results Overview of LT1358CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1358CS8#TRPBF Information
LT1358CS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1358CS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4693
|
Newark | Op-Amp, 25Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:25Mhz, Supply Voltage Range:± 2.5V To ± 15V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1358CS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 360 |
|
$7.2100 / $14.0800 | Buy Now |
|
DISTI #
LT1358CS8#TRPBFCT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3699 In Stock |
|
$7.4524 / $12.4200 | Buy Now |
|
DISTI #
584-LT1358CS8#TRPBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 2x 25MHz, 600V/ s Op Amps RoHS: Compliant | 3378 |
|
$7.0000 / $13.6700 | Buy Now |
|
DISTI #
V72:2272_06415359
|
Arrow Electronics | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2349 Container: Cut Strips | Americas - 603 |
|
$7.1810 / $9.9650 | Buy Now |
|
|
Analog Devices Inc | 2x 25MHz, 600V/µs Op Amps Min Qty: 1 Package Multiple: 2500 | 740 |
|
$5.6000 / $13.7400 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.3760 / $10.7520 | Buy Now |
|
|
Quest Components | 8 |
|
$7.2000 / $14.4000 | Buy Now | |
|
DISTI #
V72:2272_06415359
|
Arrow Electronics | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2349 Container: Cut Strips | Americas - 603 |
|
$7.1810 / $9.9650 | Buy Now |
|
DISTI #
V72:2272_06415359
|
Arrow Electronics | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2349 Container: Cut Strips | Americas - 603 |
|
$7.1810 / $9.9650 | Buy Now |
|
DISTI #
LT1358CS8#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.2300 / $7.5200 | Buy Now |
US Tariff Estimator: LT1358CS8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1358CS8#TRPBF
LT1358CS8#TRPBF Part Data Attributes
|
|
LT1358CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1358CS8#TRPBF
Analog Devices Inc
Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Lead Free, Plastic, So-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.75 µA | |
| Bias Current-Max (IIB) @25C | 0.5 µA | |
| Common-mode Reject Ratio-Nom | 84 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 800 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 150 V/Us | |
| Slew Rate-Nom | 220 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 22000 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 3.9 Mm |
LT1358CS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1358CS8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, it's essential to follow the recommended PCB layout, use the correct output capacitor value and type, and ensure that the input and output capacitors are properly decoupled. Additionally, the device's output should be loaded with a minimum of 1kΩ to prevent oscillations.
-
The LT1358CS8 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. It's essential to ensure that the device's junction temperature does not exceed 150°C.
-
The LT1358CS8 is a commercial-grade device, but Analog Devices Inc offers a high-reliability version, the LT1358HS8, which is designed for high-reliability and aerospace applications. The LT1358HS8 is built with enhanced quality and reliability features, including burn-in and 100% testing.
-
To protect the LT1358CS8 from overvoltage and overcurrent conditions, it's recommended to use a voltage clamp or a transient voltage suppressor (TVS) at the input, and a current limiter or a fuse at the output. Additionally, the device's internal overcurrent protection can be enabled by connecting a resistor between the OCP pin and the output pin.