Part Details for LT1366CS8 by Linear Technology
Overview of LT1366CS8 by Linear Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1366CS8#TRPBF | Analog Devices | 2x Prec R2R In & Out Op Amps | |
LT1366CS8#PBF | Analog Devices | 2x Prec R2R In & Out Op Amps |
Price & Stock for LT1366CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 352 |
|
RFQ | ||
|
Bristol Electronics | 289 |
|
RFQ | ||
|
Bristol Electronics | 118 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 22 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 18 |
|
$5.3800 / $8.0700 | Buy Now |
|
ComSIT USA | DUAL PRECISION RAIL-TO-RAIL INPUT AND OUTPUT OP AMP Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
SMC-LT1366CS8
|
Sensible Micro Corporation | Dual Precision Rail-To-Rail Input And Output Op Amps, 8-Soic RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 4 |
|
$6.2280 / $6.7470 | RFQ |
|
Chip 1 Exchange | INSTOCK | 366 |
|
RFQ | |
|
Win Source Electronics | Dual and Quad Precision Rail-to-Rail Input and Output Op Amps | 11479 |
|
$8.6670 / $13.0000 | Buy Now |
Part Details for LT1366CS8
LT1366CS8 CAD Models
LT1366CS8 Part Data Attributes
|
LT1366CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1366CS8
Linear Technology
LT1366 - Dual Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Min | 92 dB | |
Common-mode Reject Ratio-Nom | 103 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.12 V/us | |
Supply Current-Max | 1.15 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 400 | |
Voltage Gain-Min | 800000 | |
Width | 3.9 mm |
Alternate Parts for LT1366CS8
This table gives cross-reference parts and alternative options found for LT1366CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1366CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1366CS8#PBF | Dual Precision Rail-to-Rail Input and Output Op Amps | Analog Devices Inc | LT1366CS8 vs LT1366CS8#PBF |
LT1366CS8#TR | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1366CS8 vs LT1366CS8#TR |
LT1366CS8#TR | LT1366 - Dual Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1366CS8 vs LT1366CS8#TR |
LT1366CS8#PBF | LT1366 - Dual Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1366CS8 vs LT1366CS8#PBF |
LT1366CS8 | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1366CS8 vs LT1366CS8 |
LT1366CS8#TRPBF | Dual Precision Rail-to-Rail Input and Output Op Amps | Analog Devices Inc | LT1366CS8 vs LT1366CS8#TRPBF |
LT1366CS8#TRPBF | LT1366 - Dual Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1366CS8 vs LT1366CS8#TRPBF |