Part Details for LT1368CS8#PBF by Analog Devices Inc
Results Overview of LT1368CS8#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1368CS8#PBF Information
LT1368CS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1368CS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7998
|
Newark | Op-Amp, 400Khz, 0 To 70Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:400Khz, Supply Voltage Range:± 1.8V To ± 15V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Bias Current:10Na Rohs Compliant: Yes |Analog Devices LT1368CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 430 |
|
$5.5500 / $9.9300 | Buy Now |
|
DISTI #
505-LT1368CS8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1672 In Stock |
|
$6.1643 / $10.1800 | Buy Now |
|
DISTI #
584-LT1368CS8#PBF
|
Mouser Electronics | Precision Amplifiers 2x Prec R2R In & Out Op Amps RoHS: Compliant | 2117 |
|
$5.9500 / $11.6600 | Buy Now |
|
|
Analog Devices Inc | 2x Prec R2R In & Out Op Amps Package Multiple: 100 | 835 |
|
$4.5000 / $11.6600 | Buy Now |
|
DISTI #
LT1368CS8PBF
|
TME | IC: operational amplifier, 400kHz, Ch: 2, 1.8÷15V, SO8, 90dB Min Qty: 1 | 0 |
|
$8.6200 / $11.8000 | RFQ |
|
DISTI #
LT1368CS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$5.8100 / $6.3800 | Buy Now |
|
|
Greenchips | Date Code: 20+ | 200 |
|
$4.0613 / $4.9613 | Buy Now |
US Tariff Estimator: LT1368CS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1368CS8#PBF
LT1368CS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1368CS8#PBF Part Data Attributes
|
|
LT1368CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1368CS8#PBF
Analog Devices Inc
Operational Amplifier, 2 Func, 850uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.045 µA | |
| Bias Current-Max (IIB) @25C | 0.0035 µA | |
| Common-mode Reject Ratio-Min | 92 Db | |
| Common-mode Reject Ratio-Nom | 103 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 850 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Nom | 0.065 V/Us | |
| Supply Current-Max | 0.52 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 160 | |
| Voltage Gain-Min | 800000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LT1368CS8#PBF
This table gives cross-reference parts and alternative options found for LT1368CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1368CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1368CS8#TRPBF | Analog Devices Inc | $5.6288 | Operational Amplifier, 2 Func, 850uV Offset-Max, BIPolar, PDSO8 | LT1368CS8#PBF vs LT1368CS8#TRPBF |
| LT1368CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | LT1368CS8#PBF vs LT1368CS8 |
| LT1366CS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 850uV Offset-Max, BIPolar, PDSO8 | LT1368CS8#PBF vs LT1366CS8#TRPBF |
LT1368CS8#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1368CS8#PBF is 1.4W, which is dependent on the package thermal resistance and the ambient temperature.
-
To ensure stability in the LT1368CS8#PBF, it is recommended to use a minimum output capacitance of 10uF, and to avoid using capacitors with high equivalent series resistance (ESR).
-
The recommended input voltage range for the LT1368CS8#PBF is 3.5V to 15V, although the device can operate with input voltages as low as 2.5V.
-
The LT1368CS8#PBF is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It is recommended to derate the device's power dissipation and to ensure good thermal management.
-
To minimize noise and EMI in the LT1368CS8#PBF, it is recommended to use a multi-layer PCB with a solid ground plane, to keep the input and output traces short and separate, and to use shielding and filtering components as necessary.