Part Details for LT1370CR#PBF by Analog Devices Inc
Results Overview of LT1370CR#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1370CR#PBF Information
LT1370CR#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1370CR#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7999
|
Newark | Dc/Dc Conv, Boost, Buck, 500Khz, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Buck, Cuk, Flyback, Forward, Inverting, Input Voltage Min:2.4V, Input Voltage Max:30V, Max Output Current:6A, No. Of Pins:7Pins Rohs Compliant: Yes |Analog Devices LT1370CR#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$11.4100 / $20.0900 | Buy Now |
|
DISTI #
505-LT1370CR#PBF-ND
|
DigiKey | IC REG BUCK BOOST ADJ 6A DDPAK-7 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
163 In Stock |
|
$12.2297 / $18.8900 | Buy Now |
|
DISTI #
584-LT1370CR#PBF
|
Mouser Electronics | Switching Voltage Regulators 500kHz Hi Eff 6A Sw Reg RoHS: Compliant | 96 |
|
$11.0800 / $19.5000 | Buy Now |
|
|
Analog Devices Inc | 500kHz Hi Eff 6A Sw Reg Package Multiple: 50 | 3733 |
|
$8.8700 / $19.5000 | Buy Now |
|
DISTI #
LT1370CRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.7÷25VDC, Uout: 1.25÷35VDC, 6A, SMD Min Qty: 1 | 0 |
|
$10.4000 / $12.4000 | RFQ |
|
DISTI #
LT1370CR#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 50 | 0 |
|
$11.4500 / $13.3000 | Buy Now |
US Tariff Estimator: LT1370CR#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1370CR#PBF
LT1370CR#PBF CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1370CR#PBF Part Data Attributes
|
|
LT1370CR#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1370CR#PBF
Analog Devices Inc
Switching Regulator, Current-mode, 10A, 580kHz Switching Freq-Max, BIPolar, PSSO7
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Plastic, D2pak-7 | |
| Pin Count | 7 | |
| Manufacturer Package Code | 05-08-1462 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 25 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PSSO-G7 | |
| JESD-609 Code | e3 | |
| Length | 10.2235 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 10 A | |
| Output Voltage-Nom | 1.245 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP7H,.55,50TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.877 Mm | |
| Supply Current-Max (Isup) | 6 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 580 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 8.89 Mm |
Alternate Parts for LT1370CR#PBF
This table gives cross-reference parts and alternative options found for LT1370CR#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1370CR#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1370CR#TRPBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 10A, 580kHz Switching Freq-Max, BIPolar, PSSO7 | LT1370CR#PBF vs LT1370CR#TRPBF |
| LT1370IR#PBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 10A, 580kHz Switching Freq-Max, BIPolar, PSSO7 | LT1370CR#PBF vs LT1370IR#PBF |
| LT1370IR#TRPBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 10A, 580kHz Switching Freq-Max, BIPolar, PSSO7 | LT1370CR#PBF vs LT1370IR#TRPBF |
LT1370CR#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1370CR#PBF is -40°C to 125°C.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the capacitor's ESR (Equivalent Series Resistance) is less than 1 ohm.
-
The maximum input voltage that the LT1370CR#PBF can handle is 15V.
-
Yes, the LT1370CR#PBF can handle high currents up to 3A, but it's essential to ensure proper thermal management and heat sinking to prevent overheating.
-
The output voltage of the LT1370CR#PBF can be adjusted by using a resistive divider network between the output and the adjust pin.