Part Details for LT1370CR by Linear Technology
Overview of LT1370CR by Linear Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1370CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Bristol Electronics | 493 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 7 Pin, Plastic, SIP | 15 |
|
$6.7200 / $13.4400 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 7 Pin, Plastic, SIP | 8 |
|
$8.8000 / $12.0000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 7 Pin, Plastic, SIP | 39 |
|
$6.1460 / $13.1700 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 7 Pin, Plastic, SIP | 4 |
|
$6.5850 / $13.1700 | Buy Now |
|
Chip1Cloud | 500kHz High Efficiency 6A Switching Regulator | 3400 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 32 |
|
$9.0000 / $13.8500 | Buy Now |
Part Details for LT1370CR
LT1370CR CAD Models
LT1370CR Part Data Attributes:
|
LT1370CR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1370CR
Linear Technology
LT1370 - 500kHz High Efficiency 6A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP7H,.55,50TB | |
Pin Count | 7 | |
Manufacturer Package Code | R | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e0 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 10 A | |
Output Voltage-Nom | 1.245 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.877 mm | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 580 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 8.89 mm |
Alternate Parts for LT1370CR
This table gives cross-reference parts and alternative options found for LT1370CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1370CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1370CR#TRPBF | LT1370 - 500kHz High Efficiency 6A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1370CR vs LT1370CR#TRPBF |
LT1370CR#TRPBF | 500kHz High Efficiency 6A Switching Regulator | Analog Devices Inc | LT1370CR vs LT1370CR#TRPBF |
LT1370IR#TR | Switching Regulator, Current-mode, 10A, 580kHz Switching Freq-Max, PSSO7 | Analog Devices Inc | LT1370CR vs LT1370IR#TR |
LT1370CR#PBF | 500kHz High Efficiency 6A Switching Regulator | Analog Devices Inc | LT1370CR vs LT1370CR#PBF |
LT1370IR#TRPBF | LT1370 - 500kHz High Efficiency 6A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1370CR vs LT1370IR#TRPBF |
LT1370IR#PBF | 500kHz High Efficiency 6A Switching Regulator | Analog Devices Inc | LT1370CR vs LT1370IR#PBF |
LT1370IR#TRPBF | 500kHz High Efficiency 6A Switching Regulator | Analog Devices Inc | LT1370CR vs LT1370IR#TRPBF |
LT1370CR#TR | Switching Regulator, Current-mode, 10A, 580kHz Switching Freq-Max, PSSO7 | Analog Devices Inc | LT1370CR vs LT1370CR#TR |
LT1370IR | Switching Regulator, Current-mode, 10A, 580kHz Switching Freq-Max, PSSO7 | Analog Devices Inc | LT1370CR vs LT1370IR |