-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500kHz High Efficiency 6A Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8001
|
Newark | Dc/Dc Conv, Boost, Buck, 500Khz, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Buck, Cuk, Flyback, Forward, Inverting, Input Voltage Min:2.4V, Input Voltage Max:30V, Output Current:6A, No. Of Pins:7Pins Rohs Compliant: Yes |Analog Devices LT1370IR#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.6100 / $22.2300 | Buy Now |
DISTI #
LT1370IR#PBF-ND
|
DigiKey | IC REG MULT CONFIG ADJ 6A 7DDPAK Min Qty: 1 Lead time: 10 Weeks Container: Tube |
500 In Stock |
|
$14.7325 / $20.6000 | Buy Now |
DISTI #
584-LT1370IR#PBF
|
Mouser Electronics | Switching Voltage Regulators 500kHz Hi Eff 6A Sw Reg RoHS: Compliant | 220 |
|
$14.7300 / $20.6000 | Buy Now |
DISTI #
V36:1790_06413754
|
Arrow Electronics | Conv DC-DC 2.4V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 1.245V to 35V 6A 8-Pin(7+Tab) DDPAK Tube Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2347 | Americas - 100 |
|
$14.2400 / $18.0100 | Buy Now |
DISTI #
E54:1762_00012175
|
Arrow Electronics | Conv DC-DC 2.4V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 1.245V to 35V 6A 8-Pin(7+Tab) DDPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2348 | Europe - 23 |
|
$13.4400 / $18.6100 | Buy Now |
|
Analog Devices Inc | 500kHz Hi Eff 6A Sw Reg Min Qty: 1 Package Multiple: 50 | 150 |
|
$9.1900 / $20.6000 | Buy Now |
DISTI #
LT1370IR#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 50 | 0 |
|
$13.6500 / $15.8500 | Buy Now |
DISTI #
C1S103101499356
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes Container: Tube | 30 |
|
$15.5000 / $20.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1370IR#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1370IR#PBF
Analog Devices Inc
500kHz High Efficiency 6A Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, D2PAK-7 | |
Pin Count | 7 | |
Manufacturer Package Code | 05-08-1462 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 10 A | |
Output Voltage-Nom | 1.245 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.877 mm | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 580 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
This table gives cross-reference parts and alternative options found for LT1370IR#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1370IR#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1370CR#TR | Switching Regulator, Current-mode, 10A, 580kHz Switching Freq-Max, PSSO7 | Analog Devices Inc | LT1370IR#PBF vs LT1370CR#TR |
LT1370IR#TRPBF | 500kHz High Efficiency 6A Switching Regulator | Analog Devices Inc | LT1370IR#PBF vs LT1370IR#TRPBF |
LT1370IR | LT1370 - 500kHz High Efficiency 6A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1370IR#PBF vs LT1370IR |
LT1370IR#TR | Switching Regulator, Current-mode, 10A, 580kHz Switching Freq-Max, PSSO7 | Analog Devices Inc | LT1370IR#PBF vs LT1370IR#TR |
LT1370CR#TRPBF | 500kHz High Efficiency 6A Switching Regulator | Analog Devices Inc | LT1370IR#PBF vs LT1370CR#TRPBF |
LT1370IR#TRPBF | LT1370 - 500kHz High Efficiency 6A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1370IR#PBF vs LT1370IR#TRPBF |
LT1370CR#PBF | 500kHz High Efficiency 6A Switching Regulator | Analog Devices Inc | LT1370IR#PBF vs LT1370CR#PBF |