-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500kHz and 1MHz High Efficiency 1.5A Switching Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8006
|
Newark | Dc/Dc Conv, Boost, Buck, 500Khz, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Buck, Cuk, Flyback, Forward, Inverting, Input Voltage Min:2.7V, Input Voltage Max:30V, Output Current:1.5A, No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices LT1372IS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 397 |
|
$8.2600 / $11.9600 | Buy Now |
DISTI #
LT1372IS8#PBF-ND
|
DigiKey | IC REG MULT CONFIG ADJ 1.5A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
95 In Stock |
|
$7.2807 / $11.5000 | Buy Now |
DISTI #
584-LT1372IS8#PBF
|
Mouser Electronics | Switching Voltage Regulators 500kHz & 1MHz Hi Eff 1.5A Sw Regs RoHS: Compliant | 1374 |
|
$8.4800 / $11.4900 | Buy Now |
|
Analog Devices Inc | 500kHz & 1MHz Hi Eff 1.5A Sw R Min Qty: 1 Package Multiple: 100 | 325 |
|
$7.2807 / $11.5000 | Buy Now |
|
Rochester Electronics | LT1372 - 500kHz 1.5A Step-up Sw Reg RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$6.7200 / $7.9000 | Buy Now |
|
Ameya Holding Limited | LT1372IS8#PBF , 直流-直流转换器, 1.5A, 可调输出, 42 → 47 V, Cuk,反激式,降压/升压, 0.58 MHz, 8针 SOIC封装 | 325 |
|
RFQ | |
DISTI #
LT1372IS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$7.0000 / $7.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1372IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1372IS8#PBF
Analog Devices Inc
500kHz and 1MHz High Efficiency 1.5A Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 580 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for LT1372IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1372IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1372CS8#PBF | LT1372 - 500kHz and 1MHz High Efficiency 1.5A Switching Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1372IS8#PBF vs LT1372CS8#PBF |
LT1372IS8#TR | LT1372 - 500kHz and 1MHz High Efficiency 1.5A Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1372IS8#PBF vs LT1372IS8#TR |
LT1372CS8#TRPBF | 500kHz and 1MHz High Efficiency 1.5A Switching Regulators | Analog Devices Inc | LT1372IS8#PBF vs LT1372CS8#TRPBF |
LT1372IS8#TRPBF | 500kHz and 1MHz High Efficiency 1.5A Switching Regulators | Analog Devices Inc | LT1372IS8#PBF vs LT1372IS8#TRPBF |
LT1372CS8#PBF | 500kHz and 1MHz High Efficiency 1.5A Switching Regulators | Analog Devices Inc | LT1372IS8#PBF vs LT1372CS8#PBF |
LT1372IS8 | Switching Regulator, Current-mode, 2.7A, 580kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1372IS8#PBF vs LT1372IS8 |
LT1372CS8 | Switching Regulator, Current-mode, 2.7A, 580kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1372IS8#PBF vs LT1372CS8 |
LT1372CS8#TR | Switching Regulator, Current-mode, 2.7A, 580kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1372IS8#PBF vs LT1372CS8#TR |
LT1372IS8#TRPBF | LT1372 - 500kHz and 1MHz High Efficiency 1.5A Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1372IS8#PBF vs LT1372IS8#TRPBF |
LT1372IS8#TR | Switching Regulator, Current-mode, 2.7A, 580kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1372IS8#PBF vs LT1372IS8#TR |