-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7ns, Low Power, Single Supply, Ground-Sensing Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8030
|
Newark | Comparator, Soic-8, 0 To 70Deg C, Comparator Type:High Speed, No. Of Channels:1Channels, Response Time/Propogation Delay:7Ns, Supply Voltage Range:-, Ic Case/Package:Soic, No. Of Pins:8Pins, Power Supply Type:Single & Dual Supplyrohs Compliant: Yes |Analog Devices LT1394CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$6.0100 / $9.2200 | Buy Now |
DISTI #
LT1394CS8#PBF-ND
|
DigiKey | IC COMPARATOR 1 W/LATCH 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
938 In Stock |
|
$5.0313 / $8.8700 | Buy Now |
DISTI #
584-LT1394CS8#PBF
|
Mouser Electronics | Analog Comparators 7ns, L Pwr, 1x S, Ground-Sensing Comp RoHS: Compliant | 476 |
|
$5.0300 / $8.8600 | Buy Now |
|
Analog Devices Inc | 7ns, L Pwr, 1x S, Ground-Sensi Min Qty: 1 Package Multiple: 100 | 1988 |
|
$5.0313 / $8.8700 | Buy Now |
|
Rochester Electronics | LT1394 - 7ns Low Power Comparator RoHS: Compliant Status: Active Min Qty: 1 | 49 |
|
$4.5700 / $5.3800 | Buy Now |
DISTI #
LT1394CS8PBF
|
TME | IC: comparator, low-power, Cmp: 1, 7ns, SMT, SO8, tube, ±5VDC Min Qty: 1 | 0 |
|
$4.3400 / $5.8600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1394CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1394CS8#PBF
Analog Devices Inc
7ns, Low Power, Single Supply, Ground-Sensing Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 7 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1394CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1394CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1394CS8#TR | Comparator, 1 Func, 4000uV Offset-Max, 7ns Response Time, PDSO8 | Analog Devices Inc | LT1394CS8#PBF vs LT1394CS8#TR |
LT1394IS8 | LT1394 - 7ns, Low Power, Single Supply, Ground-Sensing Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1394CS8#PBF vs LT1394IS8 |
LT1394IS8 | Comparator, 1 Func, 4000uV Offset-Max, 7ns Response Time, PDSO8 | Analog Devices Inc | LT1394CS8#PBF vs LT1394IS8 |
LT1394IS8#TRPBF | 7ns, Low Power, Single Supply, Ground-Sensing Comparator | Analog Devices Inc | LT1394CS8#PBF vs LT1394IS8#TRPBF |
LT1394IS8#PBF | LT1394 - 7ns, Low Power, Single Supply, Ground-Sensing Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1394CS8#PBF vs LT1394IS8#PBF |
LT1394IS8#PBF | 7ns, Low Power, Single Supply, Ground-Sensing Comparator | Analog Devices Inc | LT1394CS8#PBF vs LT1394IS8#PBF |