Part Details for LT1399CGN#PBF by Linear Technology
Results Overview of LT1399CGN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1399CGN#PBF Information
LT1399CGN#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1399CGN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | LT1399 - Triple 300MHz Current Feedback Amplifier with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$3.8900 / $4.8600 | Buy Now |
US Tariff Estimator: LT1399CGN#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1399CGN#PBF
LT1399CGN#PBF Part Data Attributes
|
|
LT1399CGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1399CGN#PBF
Linear Technology
LT1399 - Low Cost Dual and Triple 300MHz Current Feedback Amplifiers with Shutdown; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | 0.150 Inch, Plastic, Ssop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | GN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Bias Current-Max (IIB) @25C | 50 µA | |
| Common-mode Reject Ratio-Nom | 52 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 12000 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 3 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 500 V/Us | |
| Slew Rate-Nom | 800 V/Us | |
| Supply Current-Max | 19.5 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 300000 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
Alternate Parts for LT1399CGN#PBF
This table gives cross-reference parts and alternative options found for LT1399CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1399CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1399CGN | Linear Technology | Check for Price | LT1399 - Low Cost Dual and Triple 300MHz Current Feedback Amplifiers with Shutdown; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LT1399CGN#PBF vs LT1399CGN |
| LT1399IGN#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 3 Func, 12000uV Offset-Max, BIPolar, PDSO16 | LT1399CGN#PBF vs LT1399IGN#TRPBF |
| LT1399IGN#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 3 Func, 12000uV Offset-Max, BIPolar, PDSO16 | LT1399CGN#PBF vs LT1399IGN#PBF |
| LT1399IGN#TR | Linear Technology | Check for Price | LT1399 - Low Cost Dual and Triple 300MHz Current Feedback Amplifiers with Shutdown; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1399CGN#PBF vs LT1399IGN#TR |
| LT1399CGN#TRPBF | Linear Technology | Check for Price | LT1399 - Low Cost Dual and Triple 300MHz Current Feedback Amplifiers with Shutdown; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LT1399CGN#PBF vs LT1399CGN#TRPBF |
| LT1399IGN | Analog Devices Inc | Check for Price | Operational Amplifier, 3 Func, 12000uV Offset-Max, BIPolar, PDSO16 | LT1399CGN#PBF vs LT1399IGN |
| LT1399CGN#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 3 Func, 12000uV Offset-Max, BIPolar, PDSO16 | LT1399CGN#PBF vs LT1399CGN#TRPBF |
| LT1399CGN#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 3 Func, 12000uV Offset-Max, BIPolar, PDSO16 | LT1399CGN#PBF vs LT1399CGN#TR |
| LT1399IGN#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 3 Func, 12000uV Offset-Max, BIPolar, PDSO16 | LT1399CGN#PBF vs LT1399IGN#TR |
| LT1399IGN#TRPBF | Linear Technology | Check for Price | LT1399 - Low Cost Dual and Triple 300MHz Current Feedback Amplifiers with Shutdown; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1399CGN#PBF vs LT1399IGN#TRPBF |