LT1431CN8#TRPBF
Description: Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8

Overview of LT1431CN8#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1431CN8#PBF Analog Devices Progmable Ref
LT6654AIS6-1.25#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref
LT6654AMPS6-3#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

CAD Models for LT1431CN8#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1431CN8#TRPBF by Analog Devices Inc

LT1431CN8#TRPBF
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
DIP, DIP8,.3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
LG-MAX; SEATED HT-CALCULATED
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
10.16 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.1 A
Output Voltage-Max
2.52 V
Output Voltage-Min
2.48 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
3.937 mm
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trim/Adjustable Output
YES
Voltage Tolerance-Max
0.8%
Width
7.62 mm
Want to compare parts?
  1. LT1431CN8#TRPBF
    Analog Devices Inc
    Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8
    VS

Alternate Parts for LT1431CN8#TRPBF

This table gives cross-reference parts and alternative options found for LT1431CN8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1431CN8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1431CN8 LT1431 - Programmable Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1431CN8#TRPBF vs LT1431CN8
FT1431CN8 Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8, PLASTIC, DIP-8 Force Technologies Ltd LT1431CN8#TRPBF vs FT1431CN8
LT1431CN8 Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8 Analog Devices Inc LT1431CN8#TRPBF vs LT1431CN8
Part Number Description Manufacturer Compare
LT1431IN8#TRPBF Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8 Analog Devices Inc LT1431CN8#TRPBF vs LT1431IN8#TRPBF
LT1431CN8 LT1431 - Programmable Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1431CN8#TRPBF vs LT1431CN8
LT1431MJ8 LT1431 - Programmable Reference; Package: CERDIP; Pins: 8; Temperature Range: -55°C to 125°C Linear Technology LT1431CN8#TRPBF vs LT1431MJ8
FT1431MJ8 Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, CDIP8, CERAMIC, DIP-8 Force Technologies Ltd LT1431CN8#TRPBF vs FT1431MJ8
LT1431MJ8#TRPBF IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, CDIP8, 0.300 INCH, HERMETIC SEALED, LEAD FREE, CERAMIC, DIP-8, Voltage Reference Linear Technology LT1431CN8#TRPBF vs LT1431MJ8#TRPBF
LT1431CN8 Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8 Analog Devices Inc LT1431CN8#TRPBF vs LT1431CN8
FT1431CN8 Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8, PLASTIC, DIP-8 Force Technologies Ltd LT1431CN8#TRPBF vs FT1431CN8
FT1431IN8 Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8, PLASTIC, DIP-8 Force Technologies Ltd LT1431CN8#TRPBF vs FT1431IN8
LT1431IN8 Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8 Analog Devices Inc LT1431CN8#TRPBF vs LT1431IN8
LT1431IN8#TRPBF IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Voltage Reference Linear Technology LT1431CN8#TRPBF vs LT1431IN8#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1431CN8#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1431CN8#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1431CN8#TRPBF would you like to use for your alert(s)?
  • Please alert me when LT1431CN8#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1431CN8#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1431CN8#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1431CN8#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1431CN8#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1431CN8#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: