Part Details for LT1431CN8 by Linear Technology
Overview of LT1431CN8 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1431CN8#PBF | Analog Devices | Progmable Ref |
Price & Stock for LT1431CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +36V, Bi-Polar, 8 Pin, Plastic, DIP | 40 |
|
$1.9360 / $3.5200 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +36V, Bi-Polar, 8 Pin, Plastic, DIP | 14 |
|
$7.7946 / $11.6919 | Buy Now |
Part Details for LT1431CN8
LT1431CN8 CAD Models
LT1431CN8 Part Data Attributes
|
LT1431CN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1431CN8
Linear Technology
LT1431 - Programmable Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX; SEATED HT-CALCULATED | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.48 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.8% | |
Width | 7.62 mm |
Alternate Parts for LT1431CN8
This table gives cross-reference parts and alternative options found for LT1431CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1431CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT1431CN8 | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | LT1431CN8 vs FT1431CN8 |
LT1431CN8#TRPBF | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8 | Analog Devices Inc | LT1431CN8 vs LT1431CN8#TRPBF |
LT1431CN8 | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8 | Analog Devices Inc | LT1431CN8 vs LT1431CN8 |