Part Details for LT1431IZ#TRPBF by Linear Technology
Overview of LT1431IZ#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1431IZ#TRPBF
LT1431IZ#TRPBF CAD Models
LT1431IZ#TRPBF Part Data Attributes
|
LT1431IZ#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1431IZ#TRPBF
Linear Technology
LT1431 - Programmable Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | Z | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.535 V | |
Output Voltage-Min | 2.465 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1.4% |
Alternate Parts for LT1431IZ#TRPBF
This table gives cross-reference parts and alternative options found for LT1431IZ#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1431IZ#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1431IZ#TRPBF | Programmable Reference | Analog Devices Inc | LT1431IZ#TRPBF vs LT1431IZ#TRPBF |
LT1431IZ#TR | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PBCY3 | Analog Devices Inc | LT1431IZ#TRPBF vs LT1431IZ#TR |
LT1431IZ#TR | LT1431 - Programmable Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1431IZ#TRPBF vs LT1431IZ#TR |
LT1431IZ#PBF | Programmable Reference | Analog Devices Inc | LT1431IZ#TRPBF vs LT1431IZ#PBF |