Part Details for LT1460HCS3-3.3#TRPBF by Analog Devices Inc
Results Overview of LT1460HCS3-3.3#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1460HCS3-3.3#TRPBF Information
LT1460HCS3-3.3#TRPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1460HCS3-3.3#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LT1460HCS3-3.3#TRPBFCT-ND
|
DigiKey | IC VREF SERIES 0.2% SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6375 / $10.0900 | Buy Now |
|
DISTI #
584-1460HCS3-3.3TPF
|
Mouser Electronics | Voltage References uP Prec Series Ref Fam RoHS: Compliant | 0 |
|
$4.6300 | Order Now |
|
|
Analog Devices Inc | uP Prec Series Ref Fam Min Qty: 2500 Package Multiple: 2500 | 10000 |
|
$3.7100 / $10.0900 | Buy Now |
|
|
Ameya Holding Limited | IC VREF SERIES 3.3V SOT23-3 | 2235 |
|
RFQ | |
|
DISTI #
LT1460HC33.3TR
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.7900 / $4.9800 | Buy Now |
|
|
Chip Stock | Ic,VoltReference,Fixed,3.3V,Bipolar,To-236,3Pin,Plastic | 2711 |
|
RFQ |
US Tariff Estimator: LT1460HCS3-3.3#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1460HCS3-3.3#TRPBF
LT1460HCS3-3.3#TRPBF Part Data Attributes
|
|
LT1460HCS3-3.3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1460HCS3-3.3#TRPBF
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, To-236 | |
| Pin Count | 3 | |
| Manufacturer Package Code | 05-08-1631 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Length | 2.92 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 3.3066 V | |
| Output Voltage-Min | 3.2934 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.12 Mm | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 4.2 V | |
| Supply Voltage-Nom (Vsup) | 5.8 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 20 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.96 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Width | 1.3 Mm |
Alternate Parts for LT1460HCS3-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LT1460HCS3-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1460HCS3-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1460HCS3-3.3#PBF | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3 | LT1460HCS3-3.3#TRPBF vs LT1460HCS3-3.3#PBF |
LT1460HCS3-3.3#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1460HCS3-3.3 involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure the stability of the LT1460HCS3-3.3 output voltage, it is recommended to use a minimum output capacitance of 10uF, with an ESR of less than 1 ohm. Additionally, the output voltage should be decoupled from the input voltage using a 1uF capacitor.
-
The maximum ambient temperature range for the LT1460HCS3-3.3 is -40°C to 125°C. However, the device can operate up to 150°C with derating.
-
Yes, the LT1460HCS3-3.3 is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to MIL-STD-883 standards. Additionally, it is available in a hermetically sealed package option.
-
The power dissipation of the LT1460HCS3-3.3 can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.