Part Details for LT1460JCS3-10#TRMPBF by Analog Devices Inc
Results Overview of LT1460JCS3-10#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1460JCS3-10#TRMPBF Information
LT1460JCS3-10#TRMPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1460JCS3-10#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM2830
|
Newark | Voltage Ref, Series, 10V, Sot-23-3 Rohs Compliant: Yes |Analog Devices LT1460JCS3-10#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.9100 / $8.9700 | Buy Now |
|
DISTI #
LT1460JCS3-10#TRMPBFCT-ND
|
DigiKey | IC VREF SERIES 0.4% SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
847 In Stock |
|
$4.1487 / $7.1400 | Buy Now |
|
DISTI #
584-1460JCS3-10TMPF
|
Mouser Electronics | Voltage References uP Prec Series Ref Fam RoHS: Compliant | 275 |
|
$3.8000 / $8.7100 | Buy Now |
|
|
Analog Devices Inc | uP Prec Series Ref Fam Package Multiple: 500 | 8170 |
|
$3.0400 / $8.7100 | Buy Now |
|
DISTI #
LT1460JCS310TRM
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 500 | 0 |
|
$3.9300 / $4.1900 | Buy Now |
US Tariff Estimator: LT1460JCS3-10#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1460JCS3-10#TRMPBF
LT1460JCS3-10#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1460JCS3-10#TRMPBF Part Data Attributes
|
|
LT1460JCS3-10#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1460JCS3-10#TRMPBF
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, PDSO3
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, To-236 | |
| Pin Count | 3 | |
| Manufacturer Package Code | 05-08-1631 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Length | 2.92 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 10.04 V | |
| Output Voltage-Min | 9.96 V | |
| Output Voltage-Nom | 10 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.12 Mm | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 10.9 V | |
| Supply Voltage-Nom (Vsup) | 12.5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 20 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.96 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Width | 1.3 Mm |
Alternate Parts for LT1460JCS3-10#TRMPBF
This table gives cross-reference parts and alternative options found for LT1460JCS3-10#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1460JCS3-10#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADR366AUJZ-REEL7 | Analog Devices Inc | $1.6623 | Three Terminal Voltage Reference, 1 Output, 3.3V, Trim/Adjustable, BIPolar, PDSO5 | LT1460JCS3-10#TRMPBF vs ADR366AUJZ-REEL7 |
| LT1460DCN8-10#PBF | Analog Devices Inc | $3.5552 | Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, PDIP8 | LT1460JCS3-10#TRMPBF vs LT1460DCN8-10#PBF |
| ADR4540ARZ-R7 | Analog Devices Inc | $4.3210 | Three Terminal Voltage Reference, 1 Output, 4.096V, PDSO8 | LT1460JCS3-10#TRMPBF vs ADR4540ARZ-R7 |
| ADR444ARMZ | Analog Devices Inc | $4.5166 | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, PDSO8 | LT1460JCS3-10#TRMPBF vs ADR444ARMZ |
| MAX6241BCSA+T | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDSO8 | LT1460JCS3-10#TRMPBF vs MAX6241BCSA+T |
| MAX6064BEUR+T | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3 | LT1460JCS3-10#TRMPBF vs MAX6064BEUR+T |
| LT6656ACDC-2.048#TRPBF | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.048V, BIPolar, PDSO6 | LT1460JCS3-10#TRMPBF vs LT6656ACDC-2.048#TRPBF |
| MAX6163BESA+T | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8 | LT1460JCS3-10#TRMPBF vs MAX6163BESA+T |
| MAX6029ESA41+T | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO8 | LT1460JCS3-10#TRMPBF vs MAX6029ESA41+T |
| LT6656ACS6-2.5#TRPBF | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO6 | LT1460JCS3-10#TRMPBF vs LT6656ACS6-2.5#TRPBF |
LT1460JCS3-10#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1460 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer board with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and avoid capacitive loads. Also, ensure that the input voltage is within the recommended range and the device is operated within its specified temperature range.
-
The maximum power dissipation of the LT1460 is dependent on the package type and the ambient temperature. For the JCS3-10 package, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, it is recommended to derate the power dissipation based on the ambient temperature and the thermal resistance of the package.
-
The LT1460 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the output current and power dissipation at high temperatures and to ensure proper thermal management.
-
To troubleshoot oscillations or instability issues, check the PCB layout for any noise or signal coupling, ensure that the input and output capacitors are properly sized and placed, and verify that the compensation network is correctly implemented. Also, check for any voltage drops or noise on the input voltage and ensure that the device is operated within its specified operating conditions.