Part Details for LT1460JCS3-3.3#PBF by Analog Devices Inc
Results Overview of LT1460JCS3-3.3#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1460JCS3-3.3#PBF Information
LT1460JCS3-3.3#PBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1460JCS3-3.3#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 2425 |
|
RFQ |
US Tariff Estimator: LT1460JCS3-3.3#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1460JCS3-3.3#PBF
LT1460JCS3-3.3#PBF Part Data Attributes
|
|
LT1460JCS3-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1460JCS3-3.3#PBF
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Tssop, To-236 | |
| Pin Count | 3 | |
| Manufacturer Package Code | 05-08-1631 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Length | 2.92 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 3.3132 V | |
| Output Voltage-Min | 3.2868 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.12 Mm | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 4.2 V | |
| Supply Voltage-Nom (Vsup) | 5.8 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 20 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.96 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Width | 1.3 Mm |
Alternate Parts for LT1460JCS3-3.3#PBF
This table gives cross-reference parts and alternative options found for LT1460JCS3-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1460JCS3-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1460JCS3-3.3#TRPBF | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3 | LT1460JCS3-3.3#PBF vs LT1460JCS3-3.3#TRPBF |
| LT1460JCS3-3.3#TRPBF | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3 | LT1460JCS3-3.3#PBF vs LT1460JCS3-3.3#TRPBF |
| LT1460JCS3-3.3#PBF | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3 | LT1460JCS3-3.3#PBF vs LT1460JCS3-3.3#PBF |
| LT1460JCS3-3.3#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3 | LT1460JCS3-3.3#PBF vs LT1460JCS3-3.3#TR |
| LT1460JCS3-3.3#TR | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3 | LT1460JCS3-3.3#PBF vs LT1460JCS3-3.3#TR |