Part Details for LT1460KCS3-3.3#TRMPBF by Analog Devices Inc
Results Overview of LT1460KCS3-3.3#TRMPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1460KCS3-3.3#TRMPBF Information
LT1460KCS3-3.3#TRMPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1460KCS3-3.3#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4742
|
Newark | Volt Ref, 3.3V, Sot-23-3, 0 To 70Deg C, Voltage Reference Type:Series, Product Range:Lt1460 Series, Reference Voltage Min:3.2835V, Reference Voltage Max:3.3165V, Initial Accuracy:0.5%, Temperature Coefficient:50Ppm/°C Rohs Compliant: Yes |Analog Devices LT1460KCS3-3.3#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 392 |
|
$2.3500 / $5.6600 | Buy Now |
|
DISTI #
LT1460KCS3-3.3#TRMPBFCT-ND
|
DigiKey | IC VREF SERIES 0.5% SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1238 In Stock |
|
$2.1125 / $5.6600 | Buy Now |
|
DISTI #
584-1460KCS3-3.3TMPF
|
Mouser Electronics | Voltage References uP Prec Series Ref Fam RoHS: Compliant | 10709 |
|
$2.1100 / $5.6600 | Buy Now |
|
|
Analog Devices Inc | uP Prec Series Ref Fam Package Multiple: 500 | 5749 |
|
$2.1125 / $5.6600 | Buy Now |
|
DISTI #
35261430
|
Verical | V-Ref Precision 3.3V 20mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 4500 |
|
$2.0903 | Buy Now |
|
DISTI #
35261430
|
Verical | V-Ref Precision 3.3V 20mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 4500 |
|
$2.0903 | Buy Now |
|
DISTI #
LT1460KCS33.3TR
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 500 | 0 |
|
$2.2100 / $2.2300 | Buy Now |
|
DISTI #
35261430
|
Verical | V-Ref Precision 3.3V 20mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 4500 |
|
$2.0903 | Buy Now |
|
|
Chip Stock | V-RefPrecision3.3V40mA3-PinSOT-23T/R | 6500 |
|
RFQ |
US Tariff Estimator: LT1460KCS3-3.3#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1460KCS3-3.3#TRMPBF
LT1460KCS3-3.3#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1460KCS3-3.3#TRMPBF Part Data Attributes
|
|
LT1460KCS3-3.3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1460KCS3-3.3#TRMPBF
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, To-236 | |
| Pin Count | 3 | |
| Manufacturer Package Code | 05-08-1631 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Length | 2.92 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 3.3165 V | |
| Output Voltage-Min | 3.2835 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.12 Mm | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 4.2 V | |
| Supply Voltage-Nom (Vsup) | 5.8 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 50 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.96 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Width | 1.3 Mm |
Alternate Parts for LT1460KCS3-3.3#TRMPBF
This table gives cross-reference parts and alternative options found for LT1460KCS3-3.3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1460KCS3-3.3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1460KCS3-3.3#TRM | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3 | LT1460KCS3-3.3#TRMPBF vs LT1460KCS3-3.3#TRM |
LT1460KCS3-3.3#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1460KCS3-3.3 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
-
To ensure stability, make sure the output capacitor has a low ESR, the input voltage is within the recommended range, and the device is operated within its specified temperature range.
-
The maximum input voltage for the LT1460KCS3-3.3 is 15V, but it's recommended to operate the device within the recommended input voltage range of 3.6V to 12V for optimal performance.
-
The LT1460KCS3-3.3 is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to operate the device within its specified temperature range of -40°C to 125°C.
-
The output voltage of the LT1460KCS3-3.3 is fixed at 3.3V, but it can be adjusted using external resistors. The output voltage can be calculated using the formula: Vout = 3.3V * (1 + R1/R2), where R1 and R2 are the external resistors.