Part Details for LT1469ACDF#PBF by Analog Devices Inc
Results Overview of LT1469ACDF#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1469ACDF#PBF Information
LT1469ACDF#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1469ACDF#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
161-LT1469ACDF#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
276 In Stock |
|
$10.2438 / $16.0500 | Buy Now |
|
DISTI #
584-LT1469ACDF#PBF
|
Mouser Electronics | High Speed Operational Amplifiers Dual 90MHz, 22V/ s 16-Bit Accurate Operational Amplifier RoHS: Compliant | 0 |
|
$9.2700 / $17.0100 | Order Now |
|
|
Analog Devices Inc | 2x 90MHz, 22V/us 16-B Acc Op A Package Multiple: 91 | 966 |
|
$7.4200 / $17.0100 | Buy Now |
|
|
Rochester Electronics | LT1469 - Dual 90MHz, 22V 16-Bit Accurate Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 31 |
|
$7.8100 / $9.7600 | Buy Now |
|
DISTI #
LT1469ACDF#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 91 | 0 |
|
$9.5800 / $11.1300 | Buy Now |
US Tariff Estimator: LT1469ACDF#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1469ACDF#PBF
LT1469ACDF#PBF Part Data Attributes
|
|
LT1469ACDF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1469ACDF#PBF
Analog Devices Inc
Operational Amplifier, 2 Func, 275uV Offset-Max, BIPolar, PDSO12
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 4 X 4 Mm, Lead Free, Plastic, Mo-220wggd-X, Dfn-12 | |
| Pin Count | 12 | |
| Manufacturer Package Code | 05-08-1733 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Bias Current-Max (IIB) @25C | 0.04 µA | |
| Common-mode Reject Ratio-Min | 96 Db | |
| Common-mode Reject Ratio-Nom | 112 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 275 µV | |
| JESD-30 Code | S-PDSO-N12 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Slew Rate-Min | 11 V/Us | |
| Slew Rate-Nom | 17 V/Us | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 88000 | |
| Voltage Gain-Min | 200000 | |
| Wideband | Yes | |
| Width | 4 Mm |
Alternate Parts for LT1469ACDF#PBF
This table gives cross-reference parts and alternative options found for LT1469ACDF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1469ACDF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1469ACDF#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 275uV Offset-Max, BIPolar, PDSO12 | LT1469ACDF#PBF vs LT1469ACDF#TRPBF |
LT1469ACDF#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1469 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and avoid capacitive loads. Also, ensure that the input and output voltages are within the recommended operating range.
-
The maximum power dissipation of the LT1469 is dependent on the package type and the ambient temperature. For the DFN package, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, it's recommended to derate the power dissipation based on the ambient temperature and the thermal resistance of the package.
-
The LT1469 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and power dissipation at high temperatures and to ensure proper thermal management.
-
The LT1469 has built-in overcurrent protection, but it's still recommended to add external protection circuitry to prevent damage from overvoltage and overcurrent conditions. This can include adding voltage clamps, current limiters, and fuses.