Part Details for LT1469CS8-2#PBF by Analog Devices Inc
Results Overview of LT1469CS8-2#PBF by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1469CS8-2#PBF Information
LT1469CS8-2#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1469CS8-2#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4763
|
Newark | Op-Amp, 200Mhz, 0 To 70Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:200Mhz, Supply Voltage Range:± 4.5V To ± 15V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1469CS8-2#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$6.9000 / $13.6900 | Buy Now |
|
DISTI #
505-LT1469CS8-2#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
24 In Stock |
|
$7.3145 / $11.9400 | Buy Now |
|
DISTI #
584-LT1469CS8-2#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 2x 200MHz, 30V/ s 16-B Acc AV = 2 Op RoHS: Compliant | 84 |
|
$6.7000 / $13.2900 | Buy Now |
|
DISTI #
V36:1790_06417644
|
Arrow Electronics | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube COO: Malaysia RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2152 | Americas - 71 |
|
$3.1270 / $6.4197 | Buy Now |
|
|
Analog Devices Inc | 2x 200MHz, 30V/µs 16-B Acc AV Package Multiple: 100 | 4205 |
|
$5.3600 / $13.2900 | Buy Now |
|
DISTI #
35211743
|
Verical | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 4200 |
|
$6.6296 | Buy Now |
|
DISTI #
61908917
|
Verical | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 71 Package Multiple: 71 Date Code: 2152 | Americas - 71 |
|
$3.1270 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 350uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 81 |
|
$5.6400 / $7.0500 | Buy Now |
|
DISTI #
V36:1790_06417644
|
Arrow Electronics | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube COO: Malaysia RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2152 | Americas - 71 |
|
$3.1270 / $6.4197 | Buy Now |
|
DISTI #
35211743
|
Verical | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 4200 |
|
$6.6296 | Buy Now |
US Tariff Estimator: LT1469CS8-2#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1469CS8-2#PBF
LT1469CS8-2#PBF Part Data Attributes
|
|
LT1469CS8-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1469CS8-2#PBF
Analog Devices Inc
Operational Amplifier, 2 Func, 350uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 350 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Nom | 22 V/Us | |
| Supply Current-Max | 13.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 190000 | |
| Voltage Gain-Min | 200000 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
Alternate Parts for LT1469CS8-2#PBF
This table gives cross-reference parts and alternative options found for LT1469CS8-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1469CS8-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1469CS8-2#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 350uV Offset-Max, BIPolar, PDSO8 | LT1469CS8-2#PBF vs LT1469CS8-2#TRPBF |
LT1469CS8-2#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1469CS8-2#PBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply bypass capacitors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor is of high quality and has a low equivalent series resistance (ESR). Additionally, consider adding a small capacitor (e.g., 10nF) in parallel with the output capacitor to improve stability.
-
The maximum ambient temperature range for the LT1469CS8-2#PBF is -40°C to 125°C. However, the device's performance may degrade at higher temperatures, so it's recommended to operate it within a temperature range of -20°C to 85°C for optimal performance.
-
Yes, the LT1469CS8-2#PBF is suitable for high-reliability applications. It's manufactured using a high-reliability process and is screened to ensure high performance and low defect rates. However, it's recommended to follow proper design and manufacturing guidelines to ensure the device operates within its specified parameters.
-
To troubleshoot issues with the LT1469CS8-2#PBF, start by checking the input voltage, output voltage, and current consumption. Verify that the device is properly soldered and that the PCB layout is correct. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for guidance or contact Analog Devices' technical support.