Part Details for LT1491CS#TRPBF by Linear Technology
Results Overview of LT1491CS#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1491CS#TRPBF Information
LT1491CS#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1491CS#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 613 |
|
RFQ |
US Tariff Estimator: LT1491CS#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1491CS#TRPBF
LT1491CS#TRPBF Part Data Attributes
|
|
LT1491CS#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1491CS#TRPBF
Linear Technology
LT1491 - Dual and Quad Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Sop-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | S | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.008 µA | |
| Common-mode Reject Ratio-Nom | 98 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1850 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tape And Reel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.031 V/Us | |
| Slew Rate-Nom | 0.07 V/Us | |
| Supply Current-Max | 0.34 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 200 | |
| Voltage Gain-Min | 75000 | |
| Width | 3.9 Mm |
Alternate Parts for LT1491CS#TRPBF
This table gives cross-reference parts and alternative options found for LT1491CS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1491CS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1491CS | Linear Technology | Check for Price | LT1491 - Dual and Quad Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1491CS#TRPBF vs LT1491CS |
| LT1491CS#PBF | Linear Technology | Check for Price | LT1491 - Dual and Quad Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1491CS#TRPBF vs LT1491CS#PBF |
| LT1491CS#TR | Linear Technology | Check for Price | LT1491 - Dual and Quad Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1491CS#TRPBF vs LT1491CS#TR |
| LT1491CS | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 1850uV Offset-Max, BIPolar, PDSO14 | LT1491CS#TRPBF vs LT1491CS |
| LT1491IS#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 1950uV Offset-Max, BIPolar, PDSO14 | LT1491CS#TRPBF vs LT1491IS#TRPBF |
| LT1491IS#PBF | Linear Technology | Check for Price | LT1491 - Dual and Quad Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT1491CS#TRPBF vs LT1491IS#PBF |
| LT1491IS#TRPBF | Linear Technology | Check for Price | LT1491 - Dual and Quad Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT1491CS#TRPBF vs LT1491IS#TRPBF |
| LT1491IS | Linear Technology | Check for Price | LT1491 - Dual and Quad Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT1491CS#TRPBF vs LT1491IS |
| LT1491IS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 1950uV Offset-Max, BIPolar, PDSO14 | LT1491CS#TRPBF vs LT1491IS#TR |
| LT1491IS#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 1950uV Offset-Max, BIPolar, PDSO14 | LT1491CS#TRPBF vs LT1491IS#PBF |
LT1491CS#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1491CS#TRPBF is -40°C to 125°C.
-
Yes, the LT1491CS#TRPBF is designed to withstand high-vibration environments, with a vibration rating of 10g peak acceleration.
-
To ensure proper biasing, follow the recommended biasing scheme outlined in the datasheet, and make sure to provide a stable voltage supply to the device.
-
A good PCB layout for the LT1491CS#TRPBF should include a solid ground plane, separate analog and digital grounds, and keep sensitive analog signals away from noisy digital signals.
-
No, the LT1491CS#TRPBF is not designed to be radiation-hardened and should not be used in applications that require radiation hardness.