Part Details for LT1496CS by Linear Technology
Results Overview of LT1496CS by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1496CS Information
LT1496CS by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1496CS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | LT1496-1.5uAMax,Single,DualandQuadPrecisionRail-to-RailInputandOutputOpAmps | 175 |
|
RFQ |
US Tariff Estimator: LT1496CS by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1496CS
LT1496CS Part Data Attributes
|
|
LT1496CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1496CS
Linear Technology
LT1496 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop14,.25 | |
| Pin Count | 14 | |
| Manufacturer Package Code | S | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0012 µA | |
| Bias Current-Max (IIB) @25C | 0.36 µA | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 625 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.0004 V/Us | |
| Slew Rate-Nom | 1 V/Us | |
| Supply Current-Max | 0.0096 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 2.7 | |
| Voltage Gain-Min | 40000 | |
| Width | 3.9 Mm |
Alternate Parts for LT1496CS
This table gives cross-reference parts and alternative options found for LT1496CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1496CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1496CS#PBF | Analog Devices Inc | $6.0651 | Operational Amplifier, 4 Func, 625uV Offset-Max, BIPolar, PDSO14 | LT1496CS vs LT1496CS#PBF |
| LT1496IS#PBF | Analog Devices Inc | $7.7059 | Operational Amplifier, 4 Func, 675uV Offset-Max, BIPolar, PDSO14 | LT1496CS vs LT1496IS#PBF |
| LT1496CS#PBF | Linear Technology | Check for Price | LT1496 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1496CS vs LT1496CS#PBF |
| LT1496CS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 625uV Offset-Max, BIPolar, PDSO14 | LT1496CS vs LT1496CS#TR |
| LT1496CS#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 625uV Offset-Max, BIPolar, PDSO14 | LT1496CS vs LT1496CS#TRPBF |
| LT1496IS#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 675uV Offset-Max, BIPolar, PDSO14 | LT1496CS vs LT1496IS#TRPBF |
| LT1496IS | Linear Technology | Check for Price | LT1496 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT1496CS vs LT1496IS |
| LT1496IS#TR | Linear Technology | Check for Price | LT1496 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT1496CS vs LT1496IS#TR |
| LT1496IS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 675uV Offset-Max, BIPolar, PDSO14 | LT1496CS vs LT1496IS#TR |
| LT1496IS | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 675uV Offset-Max, BIPolar, PDSO14 | LT1496CS vs LT1496IS |