There are no models available for this part yet.
Overview of LT1510CS#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1510CS8#TRPBF | Analog Devices | Const-V/Const-C Bat Chr | |
LT1510CS#PBF | Analog Devices | Const-V/Const-C Bat Chr | |
LT1510CS#TRPBF | Analog Devices | Const-V/Const-C Bat Chr |
Price & Stock for LT1510CS#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 22 |
|
RFQ | ||||
Bristol Electronics | 16 |
|
RFQ | ||||
Bristol Electronics | 12 |
|
RFQ | ||||
Quest Components | BATTERY CHARGE CONTROLLER, CURRENT-MODE, 2A, 200KHZ SWITCHING FREQ-MAX, BIPOLAR, PDSO16 | 12 |
|
$8.5540 / $12.8310 | Buy Now | ||
Win Source Electronics | IC BATT CHARGER CONST V/I 16SOIC / Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCD/NiMH 1500mA 2V to 20V 16-Pin SOIC N Tube | 3400 |
|
$33.9130 / $50.8700 | Buy Now |
CAD Models for LT1510CS#PBF by Linear Technology
Part Data Attributes for LT1510CS#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, PLASTIC, SO-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
S
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
BATTERY CHARGE CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
28 V
|
Input Voltage-Min
|
8 V
|
Input Voltage-Nom
|
16 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
2 A
|
Output Voltage-Nom
|
2.465 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
4.5 mA
|
Supply Voltage-Nom (Vsup)
|
16 V
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
200 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for LT1510CS#PBF
This table gives cross-reference parts and alternative options found for LT1510CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1510CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1510CS | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO16 | Analog Devices Inc | LT1510CS#PBF vs LT1510CS |
LT1510IS#TR | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1510CS#PBF vs LT1510IS#TR |
LT1510IS | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO16 | Analog Devices Inc | LT1510CS#PBF vs LT1510IS |
LT1510CS#TRPBF | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1510CS#PBF vs LT1510CS#TRPBF |
LT1510IS#TR | Battery Charge Controller, Current-mode, 2A, 200kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1510CS#PBF vs LT1510IS#TR |
LT1510IS | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1510CS#PBF vs LT1510IS |
LT1510IS#TRPBF | Constant-Voltage/Constant-Current Battery Charger | Analog Devices Inc | LT1510CS#PBF vs LT1510IS#TRPBF |
Related Parts for LT1510CS#PBF
-
HCPL-9031-300EOther Analog ICs
-
LT1510CS#TRPBFPower Management Circuits
-
BSC035N10NS5Power Field-Effect Transistors
-
ITS5215LCUMA1Peripheral Drivers
-
MAX14770EESA+Line Driver or Receivers
-
SN65HVD235DNetwork Interfaces
-
PMEG4010ER,115Rectifier Diodes
-
M95640-RMN6TPEEPROMs
-
74HCT365DB,118Bus Driver/Transceivers