Part Details for LT1510CS#TRPBF by Linear Technology
Overview of LT1510CS#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1510CS#TRPBF
LT1510CS#TRPBF CAD Models
LT1510CS#TRPBF Part Data Attributes
|
LT1510CS#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1510CS#TRPBF
Linear Technology
LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 16 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Nom | 2.465 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 4.5 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1510CS#TRPBF
This table gives cross-reference parts and alternative options found for LT1510CS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1510CS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1510IS#TR | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1510CS#TRPBF vs LT1510IS#TR |
LT1510IS#TRPBF | Constant-Voltage/Constant-Current Battery Charger | Analog Devices Inc | LT1510CS#TRPBF vs LT1510IS#TRPBF |
LT1510IS#PBF | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1510CS#TRPBF vs LT1510IS#PBF |
LT1510CS#PBF | Constant-Voltage/Constant-Current Battery Charger | Analog Devices Inc | LT1510CS#TRPBF vs LT1510CS#PBF |
LT1510CS | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1510CS#TRPBF vs LT1510CS |
LT1510IS#PBF | Constant-Voltage/Constant-Current Battery Charger | Analog Devices Inc | LT1510CS#TRPBF vs LT1510IS#PBF |
LT1510IS | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO16 | Analog Devices Inc | LT1510CS#TRPBF vs LT1510IS |
LT1510IS#TR | Battery Charge Controller, Current-mode, 2A, 200kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1510CS#TRPBF vs LT1510IS#TR |
LT1510IS | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1510CS#TRPBF vs LT1510IS |
LT1510CS#TR | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO16 | Analog Devices Inc | LT1510CS#TRPBF vs LT1510CS#TR |