Part Details for LT1512CS8#PBF by Analog Devices Inc
Results Overview of LT1512CS8#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1512CS8#PBF Information
LT1512CS8#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1512CS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8116
|
Newark | Battery Charger, Lead Acid/Li-Ion, 1A, Battery Type:Lead Acid, Li-Ion, Nicd, Nimh, Input Voltage:25V, Battery Charge Voltage:30V, Charge Current:1A, Ic Case/Package:Nsoic, No. Of Pins:8Pins, No. Of Cells:1Cells, Product Range:- Rohs Compliant: Yes |Analog Devices LT1512CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $12.3800 | Buy Now |
|
DISTI #
LT1512CS8#PBF-ND
|
DigiKey | IC BATT CHG MULT-CHEM 1CEL 8SOIC Min Qty: 1 Lead time: 11 Weeks Container: Tube |
271 In Stock |
|
$6.4187 / $10.5700 | Buy Now |
|
DISTI #
584-LT1512CS8#PBF
|
Mouser Electronics | Battery Management SEPIC Const-C/Const-V Bat Chr RoHS: Compliant | 300 |
|
$5.8600 / $12.0200 | Buy Now |
|
|
Analog Devices Inc | SEPIC Const-C/Const-V Bat Chr Package Multiple: 100 | 155 |
|
$4.6900 / $12.0200 | Buy Now |
|
|
Rochester Electronics | Battery Charge Controller, Current-mode, 2.7A, 580kHz Switching Freq-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$4.9400 / $6.1700 | Buy Now |
|
DISTI #
LT1512CS8PBF
|
TME | IC: PMIC, battery charging controller, Li-Ion,NiCd/NiMH, SO8 Min Qty: 1 | 0 |
|
$6.4400 / $9.6600 | RFQ |
|
DISTI #
LT1512CS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$6.0600 / $6.6400 | Buy Now |
US Tariff Estimator: LT1512CS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1512CS8#PBF
LT1512CS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1512CS8#PBF Part Data Attributes
|
|
LT1512CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1512CS8#PBF
Analog Devices Inc
Battery Charge Controller, Current-mode, 2.7A, 580kHz Switching Freq-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Battery Charge Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 25 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 2.7 A | |
| Output Voltage-Nom | 1.245 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Supply Current-Max (Isup) | 5.5 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 580 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LT1512CS8#PBF
This table gives cross-reference parts and alternative options found for LT1512CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1512CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1512IS8#TRPBF | Analog Devices Inc | $10.1468 | Battery Charge Controller, Current-mode, 2.7A, 580kHz Switching Freq-Max, BIPolar, PDSO8 | LT1512CS8#PBF vs LT1512IS8#TRPBF |
LT1512CS8#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1512CS8 is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and use a minimum output capacitance of 10uF with an ESR of 1ohm or less.
-
The LT1512CS8 can deliver up to 3A of output current, but it's recommended to keep it below 2.5A for optimal performance and reliability.
-
The output voltage of the LT1512CS8 can be adjusted by using a resistive divider network between the output and the adjust pin, as described in the datasheet.
-
The thermal shutdown temperature of the LT1512CS8 is typically around 150°C, but it can vary depending on the specific application and operating conditions.