-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1513-2CR#TRPBFTR-ND
|
DigiKey | IC BAT CHG MULT-CHEM 1CL D2PAK-7 Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1426 | Buy Now |
DISTI #
584-LT1513-2CR#TRPBF
|
Mouser Electronics | Battery Management SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger RoHS: Compliant | 0 |
|
$7.8700 | Order Now |
|
Analog Devices Inc | SEPIC Const- or Progmable-C/Co Min Qty: 750 Package Multiple: 750 | 6000 |
|
$5.5600 / $6.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1513-2CR#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1513-2CR#TRPBF
Analog Devices Inc
SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, D2PAK-7 | |
Pin Count | 7 | |
Manufacturer Package Code | 05-08-1462 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 5.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 580 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
This table gives cross-reference parts and alternative options found for LT1513-2CR#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1513-2CR#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1513-2IR | LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1513-2CR#TRPBF vs LT1513-2IR |
LT1513-2IR | Battery Charge Controller, Current-mode, 5.4A, 580kHz Switching Freq-Max, PSSO7 | Analog Devices Inc | LT1513-2CR#TRPBF vs LT1513-2IR |
LT1513-2CR#TRPBF | LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1513-2CR#TRPBF vs LT1513-2CR#TRPBF |
LT1513-2CR#TR | Battery Charge Controller, Current-mode, 5.4A, 580kHz Switching Freq-Max, PSSO7 | Analog Devices Inc | LT1513-2CR#TRPBF vs LT1513-2CR#TR |
LT1513-2IR#TRPBF | SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger | Analog Devices Inc | LT1513-2CR#TRPBF vs LT1513-2IR#TRPBF |
LT1513-2CR | LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1513-2CR#TRPBF vs LT1513-2CR |
LT1513-2CR#TR | LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1513-2CR#TRPBF vs LT1513-2CR#TR |
LT1513-2IR#TR | Battery Charge Controller, Current-mode, 5.4A, 580kHz Switching Freq-Max, PSSO7 | Analog Devices Inc | LT1513-2CR#TRPBF vs LT1513-2IR#TR |
LT1513-2IR#TR | LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1513-2CR#TRPBF vs LT1513-2IR#TR |
LT1513-2IR#TRPBF | LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1513-2CR#TRPBF vs LT1513-2IR#TRPBF |