Part Details for LT1513IR#PBF by Analog Devices Inc
Results Overview of LT1513IR#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1513IR#PBF Information
LT1513IR#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1513IR#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4798
|
Newark | Battery Charger, Lead Acid/Li-Ion, 2A, Battery Type:Lead Acid, Li-Ion, Nicd, Nimh, Input Voltage:25V, Battery Charge Voltage:20V, Charge Current:2A, Ic Case/Package:To-263 (D2Pak), No. Of Pins:7Pins, No. Of Cells:1Cells Rohs Compliant: Yes |Analog Devices LT1513IR#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 129 |
|
$7.5800 / $14.5800 | Buy Now |
|
|
Analog Devices Inc | SEPIC Const- or Progmable-C/Co Package Multiple: 50 | 0 |
|
$6.0600 / $14.5800 | Buy Now |
|
|
Rochester Electronics | LT1513 - Fix Volt,Fix Current,3A Bat.Charger RoHS: Compliant Status: Active Min Qty: 1 | 17 |
|
$6.3800 / $7.9700 | Buy Now |
|
DISTI #
LT1513IR#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$7.8200 / $9.0900 | Buy Now |
|
|
Chip Stock | BatteryChargerLead-Acid/Li-Ion/NiCD/NiMH2000mA20VAutomotive8-Pin(7+Tab)DDPAK | 5870 |
|
RFQ |
US Tariff Estimator: LT1513IR#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1513IR#PBF
LT1513IR#PBF Part Data Attributes
|
|
LT1513IR#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1513IR#PBF
Analog Devices Inc
SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | To-263, Smsip7h,.55,50tb | |
| Pin Count | 7 | |
| Manufacturer Package Code | 05-08-1462 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Linear Battery Charger | |
| Control Mode | Current-Mode | |
| Input Voltage-Max | 25 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PSSO-G7 | |
| JESD-609 Code | e3 | |
| Length | 10.2235 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 5.4 A | |
| Output Voltage-Nom | 1.245 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP7H,.55,50TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.877 Mm | |
| Supply Current-Max (Isup) | 5.5 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 580 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 8.89 Mm |
Alternate Parts for LT1513IR#PBF
This table gives cross-reference parts and alternative options found for LT1513IR#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1513IR#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1513CR#TRPBF | Linear Technology | Check for Price | LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | LT1513IR#PBF vs LT1513CR#TRPBF |
LT1513IR#PBF Frequently Asked Questions (FAQ)
-
The LT1513 can handle input voltages up to 18V, but it's recommended to keep the input voltage below 15V for optimal performance and reliability.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the output voltage within the recommended range of 1.5V to 15V.
-
The LT1513 can provide up to 3A of output current, but it's recommended to keep the output current below 2.5A for optimal performance and reliability.
-
To reduce noise and ripple, use a low-ESR output capacitor, and consider adding a noise-reducing capacitor (e.g., 10nF) between the output and ground. Also, keep the input voltage as clean as possible.
-
The LT1513 is rated for operation up to 125°C, but its performance may degrade at high temperatures. Consider using a heat sink or a thermal pad to keep the device temperature below 100°C for optimal performance.