-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very Low Noise, High Frequency Active RC, Filter Building Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8140
|
Newark | Filter, Bandpass/Lowpass, 10Mhz, Ssop-16, Ic Filter Type:Bandpass/Lowpass, Filter Order:2Nd, No. Of Filters:2, Supply Voltage Min:2.7V, Supply Voltage Max:11V, Filter Ic Case Style:Ssop, No. Of Pins:16Pins, Cutoff Frequency:10Mhz Rohs Compliant: Yes |Analog Devices LT1568IGN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$10.1900 / $14.7600 | Buy Now |
DISTI #
505-LT1568IGN#PBF-ND
|
DigiKey | IC FILTER 200KHZ BANDPASS 16SSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
300 In Stock |
|
$8.9867 / $14.1900 | Buy Now |
DISTI #
584-LT1568IGN#PBF
|
Mouser Electronics | Active Filters Very L N, Hi Freq Active RC, Filt Buildi RoHS: Compliant | 348 |
|
$9.7900 / $14.1800 | Buy Now |
|
Analog Devices Inc | Very L N, Hi Freq Active RC, F Min Qty: 1 Package Multiple: 100 | 11860 |
|
$8.9867 / $14.1900 | Buy Now |
DISTI #
LT1568IGNPBF
|
TME | Filter: digital, lowpass,band pass, SSOP16, 10MHz, Ch: 2, 2.7÷11VDC Min Qty: 1 | 0 |
|
$9.3000 / $11.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1568IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1568IGN#PBF
Analog Devices Inc
Very Low Noise, High Frequency Active RC, Filter Building Block
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Additional Feature | SINGLE 4-POLE OR MATCHED PAIR OF 2-POLE LOWPASS FILTERS; CAN OPERATE FROM SINGLE 5V OR 3V NOM SUPPLY | |
Center or Cutoff Freq Rng-Max | 10000 kHz | |
Center or Cutoff Freq Rng-Min | 200 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -1.35 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | BANDPASS/LOWPASS | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH/BESSEL/CHEBYSHEV | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1568IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1568IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1568IGN#PBF | LT1568 - Very Low Noise, High Frequency Active RC, Filter Building Block; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1568IGN#PBF vs LT1568IGN#PBF |
LT1568CGN | LT1568 - Very Low Noise, High Frequency Active RC, Filter Building Block; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1568IGN#PBF vs LT1568CGN |
LT1568CGN#PBF | Very Low Noise, High Frequency Active RC, Filter Building Block | Analog Devices Inc | LT1568IGN#PBF vs LT1568CGN#PBF |
LT1568CGN#PBF | LT1568 - Very Low Noise, High Frequency Active RC, Filter Building Block; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1568IGN#PBF vs LT1568CGN#PBF |
LT1568CGN | Continuous Time Filter, 2 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDSO16 | Analog Devices Inc | LT1568IGN#PBF vs LT1568CGN |