Part Details for LT1568CGN by Linear Technology
Overview of LT1568CGN by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1568CGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Very Low Noise, High Frequency Active RC, Filter Building Block | 2200 |
|
RFQ |
Part Details for LT1568CGN
LT1568CGN CAD Models
LT1568CGN Part Data Attributes:
|
LT1568CGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1568CGN
Linear Technology
LT1568 - Very Low Noise, High Frequency Active RC, Filter Building Block; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Additional Feature | SINGLE 4-POLE OR MATCHED PAIR OF 2-POLE LOWPASS FILTERS; CAN OPERATE FROM SINGLE 5V OR 3V NOM SUPPLY | |
Center or Cutoff Freq Rng-Max | 10000 kHz | |
Center or Cutoff Freq Rng-Min | 200 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -1.35 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | BANDPASS/LOWPASS | |
Seated Height-Max | 1.727 mm | |
Supply Current-Max (Isup) | 36 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BUTTERWORTH/BESSEL/CHEBYSHEV | |
Width | 3.9 mm |
Alternate Parts for LT1568CGN
This table gives cross-reference parts and alternative options found for LT1568CGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1568CGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1568IGN#PBF | Very Low Noise, High Frequency Active RC, Filter Building Block | Analog Devices Inc | LT1568CGN vs LT1568IGN#PBF |
LT1568CGN#PBF | Very Low Noise, High Frequency Active RC, Filter Building Block | Analog Devices Inc | LT1568CGN vs LT1568CGN#PBF |