-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Continuous Time Filter, 2 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1568IGN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1568IGN
Analog Devices Inc
Continuous Time Filter, 2 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Additional Feature | SINGLE 4-POLE OR MATCHED PAIR OF 2-POLE LOWPASS FILTERS; CAN OPERATE FROM SINGLE 5V OR 3V NOM SUPPLY | |
Center or Cutoff Freq Rng-Max | 10000 kHz | |
Center or Cutoff Freq Rng-Min | 200 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -1.35 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | BANDPASS/LOWPASS | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BUTTERWORTH/BESSEL/CHEBYSHEV | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1568IGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1568IGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1568CGN | Continuous Time Filter, 2 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDSO16 | Analog Devices Inc | LT1568IGN vs LT1568CGN |
LT1568CGN | LT1568 - Very Low Noise, High Frequency Active RC, Filter Building Block; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1568IGN vs LT1568CGN |
LT1568IGN | LT1568 - Very Low Noise, High Frequency Active RC, Filter Building Block; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1568IGN vs LT1568IGN |