Part Details for LT1575CN8-3.3#PBF by Linear Technology
Overview of LT1575CN8-3.3#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1575CN8-3.3#PBF
LT1575CN8-3.3#PBF CAD Models
LT1575CN8-3.3#PBF Part Data Attributes:
|
LT1575CN8-3.3#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1575CN8-3.3#PBF
Linear Technology
LT1575 - Ultrafast Transient Response, Low Dropout Regulators Adjustable and Fixed; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 100 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.0015 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 3.937 mm | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 7.62 mm |
Alternate Parts for LT1575CN8-3.3#PBF
This table gives cross-reference parts and alternative options found for LT1575CN8-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1575CN8-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1575CN8-3.3 | Fixed Positive LDO Regulator, 3.3V, PDIP8 | Analog Devices Inc | LT1575CN8-3.3#PBF vs LT1575CN8-3.3 |
LT1575CN8-3.3#PBF | Ultrafast Transient Response, Low Dropout Regulators Adjustable and Fixed | Analog Devices Inc | LT1575CN8-3.3#PBF vs LT1575CN8-3.3#PBF |
LT1575CN8-3.3 | LT1575 - Ultrafast Transient Response, Low Dropout Regulators Adjustable and Fixed; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1575CN8-3.3#PBF vs LT1575CN8-3.3 |