Part Details for LT1577CS-3.3/2.8#TR by Linear Technology
Overview of LT1577CS-3.3/2.8#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1577CS-3.3/2.8#TR
LT1577CS-3.3/2.8#TR CAD Models
LT1577CS-3.3/2.8#TR Part Data Attributes
|
LT1577CS-3.3/2.8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1577CS-3.3/2.8#TR
Linear Technology
LT1577 - Ultrafast Transient Response, Low Dropout Regulators Adjustable and Fixed; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 100 °C | |
Operating Temperature TJ-Min | ||
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |
Alternate Parts for LT1577CS-3.3/2.8#TR
This table gives cross-reference parts and alternative options found for LT1577CS-3.3/2.8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1577CS-3.3/2.8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1577CS-3.3/2.8#TRPBF | LT1577 - Ultrafast Transient Response, Low Dropout Regulators Adjustable and Fixed; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1577CS-3.3/2.8#TR vs LT1577CS-3.3/2.8#TRPBF |
LT1577CS-3.3/2.8 | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 2.8V2, PDSO16 | Analog Devices Inc | LT1577CS-3.3/2.8#TR vs LT1577CS-3.3/2.8 |
LT1577CS-3.3/2.8 | LT1577 - Ultrafast Transient Response, Low Dropout Regulators Adjustable and Fixed; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1577CS-3.3/2.8#TR vs LT1577CS-3.3/2.8 |
LT1577CS-3.3/2.8#TR | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 2.8V2, PDSO16 | Analog Devices Inc | LT1577CS-3.3/2.8#TR vs LT1577CS-3.3/2.8#TR |