Part Details for LT1611CS5#TRPBF by Analog Devices Inc
Results Overview of LT1611CS5#TRPBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1611CS5#TRPBF Information
LT1611CS5#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1611CS5#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM2870
|
Newark | Switching Regulator, 0.8A, Sot-23-5 Rohs Compliant: Yes |Analog Devices LT1611CS5#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2384 |
|
$4.8300 | Buy Now |
|
DISTI #
LT1611CS5#TRPBFCT-ND
|
DigiKey | IC REG CUK ADJ 550MA SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5473 In Stock |
|
$3.8389 / $6.7400 | Buy Now |
|
DISTI #
584-LT1611CS5#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Inv 1.4MHz Sw Reg in 5-Lead SOT-23 RoHS: Compliant | 1315 |
|
$3.5600 / $8.3000 | Buy Now |
|
DISTI #
V36:1790_06418052
|
Arrow Electronics | Conv DC-DC 0.9V to 10V Inv Single-Out -5V 0.15A 5-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2543 | Americas - 2500 |
|
$3.5520 | Buy Now |
|
DISTI #
V72:2272_06418052
|
Arrow Electronics | Conv DC-DC 0.9V to 10V Inv Single-Out -5V 0.15A 5-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2347 Container: Cut Strips | Americas - 253 |
|
$3.6550 / $5.5280 | Buy Now |
|
|
Analog Devices Inc | Inv 1.4MHz Sw Reg in 5-Lead SO Min Qty: 1 Package Multiple: 2500 | 3595 |
|
$2.8500 / $8.3000 | Buy Now |
|
DISTI #
V36:1790_06418052
|
Arrow Electronics | Conv DC-DC 0.9V to 10V Inv Single-Out -5V 0.15A 5-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2543 | Americas - 2500 |
|
$3.5520 | Buy Now |
|
DISTI #
V72:2272_06418052
|
Arrow Electronics | Conv DC-DC 0.9V to 10V Inv Single-Out -5V 0.15A 5-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2347 Container: Cut Strips | Americas - 253 |
|
$3.6550 / $5.5280 | Buy Now |
|
DISTI #
V36:1790_06418052
|
Arrow Electronics | Conv DC-DC 0.9V to 10V Inv Single-Out -5V 0.15A 5-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2543 | Americas - 2500 |
|
$3.5520 | Buy Now |
|
DISTI #
V72:2272_06418052
|
Arrow Electronics | Conv DC-DC 0.9V to 10V Inv Single-Out -5V 0.15A 5-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2347 Container: Cut Strips | Americas - 253 |
|
$3.6550 / $5.5280 | Buy Now |
US Tariff Estimator: LT1611CS5#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1611CS5#TRPBF
LT1611CS5#TRPBF Part Data Attributes
|
|
LT1611CS5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1611CS5#TRPBF
Analog Devices Inc
Switching Regulator, Current-mode, 0.8A, 1800kHz Switching Freq-Max, BIPolar, PDSO5
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lssop, | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1635 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 1.1 V | |
| Input Voltage-Nom | 1.5 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.8 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 1800 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LT1611CS5#TRPBF
This table gives cross-reference parts and alternative options found for LT1611CS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1611CS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1611CS5#TRMPBF | Analog Devices Inc | $4.0519 | Switching Regulator, Current-mode, 0.8A, 1800kHz Switching Freq-Max, BIPolar, PDSO5 | LT1611CS5#TRPBF vs LT1611CS5#TRMPBF |
LT1611CS5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1611CS5 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is placed close to the device. Additionally, a minimum of 10uF output capacitance is recommended for stability.
-
The maximum ambient temperature range for the LT1611CS5 is -40°C to 125°C. However, the device can operate up to 150°C with derating.
-
Yes, the LT1611CS5 is suitable for high-reliability applications. It is manufactured using a proprietary BiCMOS process and has undergone rigorous testing to ensure its reliability. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its specifications.
-
The power dissipation of the LT1611CS5 can be calculated using the following formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.