Part Details for LT1613CS5#TR by Analog Devices Inc
Overview of LT1613CS5#TR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT1613CS5#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_07482258
|
Arrow Electronics | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 110 Weeks Date Code: 1928 | Americas - 2500 |
|
$4.6700 | Buy Now |
DISTI #
35310885
|
Verical | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 1928 | Americas - 2500 |
|
$4.6700 | Buy Now |
Part Details for LT1613CS5#TR
LT1613CS5#TR CAD Models
LT1613CS5#TR Part Data Attributes
|
LT1613CS5#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1613CS5#TR
Analog Devices Inc
Switching Regulator, Current-mode, 1800kHz Switching Freq-Max, PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.1 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1800 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LT1613CS5#TR
This table gives cross-reference parts and alternative options found for LT1613CS5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1613CS5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1613CS5#TRMPBF | LT1613 - 1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1613CS5#TR vs LT1613CS5#TRMPBF |
LT1613CS5 | LT1613 - 1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1613CS5#TR vs LT1613CS5 |
LT1613CS5#TR | LT1613 - 1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1613CS5#TR vs LT1613CS5#TR |